Overview of CE3512K2-C1 by California Eastern Laboratories (CEL)
The CE3512K2-C1 from California Eastern Laboratories is a radio frequency (RF) small signal field-effect transistor (FET) that has been devised for high frequency applications. This component is a n-channel, junction FET that operates effectively in the X band frequency range, suitable for applications up to 12GHz. Being a plastic encapsulated transistor, it comes in a 4-pin Micro-X package which is typically used in RF applications due to its compact size and performance efficacy.
Notably, the CE3512K2-C1 is designed for low voltage operations at 2V, delivering a drain current of up to 10mA. It features a minimal breakdown voltage of 3V and offers a power output of 125mW. The transistor is optimized for depletion mode operation, which is essential for achieving high efficiency in amplifier circuits and similar applications. Furthermore, it is characterized by a power gain of at least 12.5dB, enhancing its applicability in signal amplification requirements.
This part adheres to various compliance standards, including Pb-free and RoHS, underlining its usability in global markets that demand environmental friendliness in electronic components. Additionally, it is listed under ECCN code EAR99, simplifying the export process to numerous destinations worldwide.
Industry Applications for CE3512K2-C1
The unique characteristics of the CE3512K2-C1 make it a versatile component that could be utilized across various industries. However, the suitability of this component for any specific application should be validated by engineering and design teams according to the industry standards and specific requirements.
- Telecommunications: The high-frequency operation makes it potentially suitable for RF signal amplification in telecommunications equipment, such as antennas and base stations.
- Consumer Electronics: Within the consumer electronics sector, this component could potentially be used in devices requiring RF functionality, such as Wi-Fi-enabled gadgets and other wireless communication devices.
- Computing and Data Storage: In the realm of computing, the component could potentially optimize RF communication between different computing modules or in server farms where high-speed data transfer is crucial.
- Electronic Manufacturing: This transistor might also find applications in the manufacturing of specialized RF equipment and electronics where high frequency and low power consumption are essential.
Note: These potential applications are conceptual and illustrative, requiring thorough analysis by respective engineering teams for integration and use in the specified environments.
About California Eastern Laboratories (CEL)
California Eastern Laboratories (CEL) is notable for its extensive range of RF components, including various RF small signal field-effect transistors. CEL has established its reputation by providing high-quality RF solutions to meet the demanding needs of both new developments and legacy systems across industries. The CE3512K2-C1 is one of their advanced offering in the RF transistor category, reflecting their commitment to innovation and quality in high-frequency transistor technologies. Their parts are widely accepted across various sectors due to their reliability and compliance with international standards.
Where to Find CE3512K2-C1 by California Eastern Laboratories (CEL)
To acquire the CE3512K2-C1, users can look into the availability and pricing on findchips.com. This site provides detailed information regarding stock levels, prices, and distributors. In the past, prominent distributors like New Advantage Corporation, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have been known to stock this component. However, for the most accurate and current information regarding availability, directly visiting findchips.com is highly recommended. Additionally, for alternatives or similar parts, the link for RF Small Signal Field-Effect Transistors could be useful in finding other suitable options from California Eastern Laboratories or other manufacturers.