Overview of C5750X6S2W225K250KA by TDK Corporation
The C5750X6S2W225K250KA is a multilayer ceramic capacitor (MLCC) characterized by its high voltage capacity of 450V and a capacitance value of 2.2 µF. This component, with a maximum operating temperature of 105°C and a minimum of -55°C, is designed for surface mounting and is encapsulated in a 2220 package size, making it a compact choice for various applications. It meets rigorous standards, being RoHS and REACH compliant, and is halogen-free, signifying TDK Corporation’s commitment to environmentally responsible manufacturing practices.
This capacitor features a capacitance tolerance of ±10%, a temperature coefficient of 22% ppm/°C, and is designed using X6S dielectric material, which provides stable capacitance characteristics over a range of temperatures. The part is currently active in its life cycle, ensuring availability and support for design and production purposes.
Industry Applications for C5750X6S2W225K250KA
The diverse specifications of the C5750X6S2W225K250KA make it potentially suitable for a range of industry applications. While specific industry certifications such as AEC-Q100 for automotive or MIL spec for defense are not listed, this component could still fit well in generic electronic devices within several sectors, especially considering its high voltage handling capability and thermal stability. Note that the following potential uses are conceptual and should be verified for compliance and suitability by engineering and design teams:
- Smart Cities: In this application, large arrays of sensors and monitoring devices which require reliable power stability in variable climates might potentially integrate such capacitors.
- Telecommunications: Equipment within telecom infrastructure that needs stable voltage services in environments with thermal variation could potentially use this type of capacitor.
- Industrial Automation: High voltage processes that are controlled by automation equipment, which demands consistent capacitance performance across varying temperatures, could potentially benefit from incorporating this MLCC.
- Consumer Electronics: Devices such as high-powered audio systems, which may encounter a wide range of operating temperatures and require consistent performance, might find the thermal and capacity attributes of this capacitor beneficial.
Note that these application scenarios are hypothetical and should consequently be examined by relevant design and engineering teams for suitability in specific projects or products.
About TDK Corporation
TDK Corporation is a recognized leader in the electronics components industry, particularly known for its broad range of capacitor technologies including Ceramic Capacitors. TDK’s strong emphasis on R&D and quality assurance has positioned it as a preferred manufacturer for high-performance components that are used across various applications globally. The C5750X6S2W225K250KA is just one example within their extensive lineup that demonstrates their capacity to innovate and produce high-quality, reliable products. This particular model benefits from TDK’s established expertise in producing components that not only meet but often exceed the requirements of modern electronic devices and systems.
Where to Find C5750X6S2W225K250KA by TDK Corporation
To source the C5750X6S2W225K250KA, findchips.com provides reliable data on current stock levels and pricing from various distributors. It has previously been available through distributors such as DigiKey, Mouser Electronics, and TTI. However, to check real-time availability and compare costs, visiting findchips.com is advisable. On the same platform, alternatives within the Ceramic Capacitors subcategory can also be explored, which might offer different features that better match specific application requirements.