Overview of FTSH-105-01-L-DV-K-A-P-TR by Samtec Inc.
The FTSH-105-01-L-DV-K-A-P-TR is a male board connector characterized by a fine pitch of 1.27 mm and a two-row configuration housing 10 contacts. This straight surface mount terminal includes locking features and is RoHS compliant. Manufactured by Samtec Inc., this part is ideal for robust board-to-board connections. With body dimensions including a breadth of 0.135 inch, a depth of 0.241 inch, and a length of 0.25 inch, this connector is designed for compactness and efficiency in system integration.
The connector supports a high operating temperature range from -55 °C to 125 °C, making it suitable for environments that experience extreme conditions. It features tin over nickel contact termination and gold over nickel mating, ensuring reliable connectivity with enhanced corrosion resistance. Its materials include phosphor bronze for contacts and liquid crystal polymer for the insulator, providing durability and stability. Notably, this part holds a UL reference standard and boasts features like pick & place pads for ease of assembly in automated processes.
Industry Applications for FTSH-105-01-L-DV-K-A-P-TR
The FTSH-105-01-L-DV-K-A-P-TR might potentially be employed in diverse industries due to its versatile features and technical specifications:
- Consumer Electronics: This connector could potentially be used in various consumer electronics such as smartphones, laptops, and tablets where compact, high-density connections are necessary. The fine pitch and dual-row configuration allow for a minimized space usage, essential in small-sized devices.
- Industrial Automation: In the realm of industrial automation, reliability and robustness are critical. The locking feature and the ability to operate across a broad temperature range might potentially make it suitable for sensors and control systems in harsh industrial environments.
- Computing and Data Storage: Connectivity components within data centers can benefit from the high-temperature range and robust construction of this connector. Its application could possibly include server motherboards and storage drives.
- Telecommunications: Given the essential nature of dependable connections in telecom equipment, this connector’s fine pitch and dual-row setup might potentially be utilized in communications infrastructure, contributing to signal integrity and system reliability.
These potential industry applications are conceptual and should be reviewed by engineering and design teams to ensure conformity with industry-specific standards and application demands.
About Samtec Inc.
Samtec Inc. is a recognized leader within the connector industry, particularly known for its innovation in developing Headers and Edge Type Connectors. The company’s product lines, including the FTSH series to which the FTSH-105-01-L-DV-K-A-P-TR belongs, demonstrate their commitment to providing a wide range of options that cater to the diverse needs of modern electronics. Samtec focuses on manufacturing high-reliability, high-performance products facilitated by advanced materials and state-of-the-art manufacturing processes.
Additionally, Samtec’s commitment to research and development in the connectivity arena ensures continuous enhancement of its products, aligning with emerging technological trends and customer requirements.
Where to Find FTSH-105-01-L-DV-K-A-P-TR by Samtec Inc
To purchase the FTSH-105-01-L-DV-K-A-P-TR, a recommended starting point is to access historical stock levels and current pricing from distributors such as Samtec, Master Electronics, Avnet, and Arrow Electronics through a reliable resource such as FindChips.com. Additionally, when considering options or seeking similar connectors, exploring the broader category of Headers and Edge Type Connectors on FindChips could provide alternatives that meet specific design requirements.