Overview of 597D476X9050Z2T by Vishay Sprague
The 597D476X9050Z2T is a solid, polarized tantalum capacitor designed for surface mount applications. It features a capacitance of 47 µF, a voltage rating of 50 V, and is packaged in a 2924 chip, adhering to RoHS compliance standards. With an operational temperature range from -55 °C to 125 °C, this capacitor is well-suited for varying environmental conditions. The ESR (Equivalent Series Resistance) is measured at 240 mΩ, and the ripple current rating is at 440 mA, both measured at a frequency of 100 kHz. Additionally, this component is AS6081 certified, ensuring reliability and quality in high-risk applications, and comes with a 1-year warranty.
Industry Applications for 597D476X9050Z2T
The Tantalum Capacitors like the 597D476X9050Z2T potentially suit a variety of critical and high-performance environments due to their robust features. Below are some industries where this part could possibly find application:
- Consumer Electronics: It might be used in power supply modules for televisions, gaming consoles, and home automation devices, where stable voltage and high capacitance are crucial.
- Industrial Automation: This capacitor could potentially be utilized in industrial control systems, which require reliable components capable of withstanding high temperatures and managing large currents.
- Telecommunications: Infrastructure such as base stations, which need components with high reliability and low leakage current, might incorporate this type of capacitor.
- Computing and Data Storage: Servers and storage devices that need efficient power management systems to maintain integrity and performance could benefit from using these capacitors.
- Aerospace and Defense: Given the wide operational temperature range and high reliability, these capacitors might be suitable for non-critical systems in aerospace applications, where durability under extreme conditions is needed.
Note: These potential industry applications are illustrative and require further analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Vishay Sprague
Vishay Sprague is an established name in the electronic component sector, specializing heavily in capacitor technology, including Tantalum Capacitors. They are well-regarded for providing robustly designed capacitors intended for high-reliability applications. The 597D476X9050Z2T exemplifies their dedication to high-quality manufacturing and innovation in component efficiency and reliability. Vishay Sprague continues to be a significant player in the global market by developing products that meet stringent requirements while pushing the boundaries of technology in electronics.
Where to Find 597D476X9050Z2T by Vishay Sprague
For those looking to purchase the 597D476X9050Z2T, it is recommended to start your search on findchips.com. You can explore both this specific capacitor and other Tantalum Capacitors. Historically, distributors such as Sensible Micro Corporation and DigiKey have stocked this part. However, for current stock levels and pricing, it is advised to check on findchips.com, as inventory can rapidly change.