Overview of 2SK3018T106 by ROHM Semiconductor
The 2SK3018T106 is a Small Signal Field-Effect Transistor designed for low power applications. It’s an N-channel, silicon-based MOSFET housed in a UMT3 package with a small outline requiring 3 pins. This part is capable of handling a continuous drain current of 0.1A and a drain-source voltage up to 30V. Its features include a gate-source threshold voltage maximum of 1.5V, and drain-source on resistance maximum of 8 ohms. The component is both Pb-free and RoHS compliant, indicating adherence to environmental standards.
This MOSFET is characterized by its high switching speed and low on-state resistance, making it ideal for high-efficiency applications. It is specified for operation over a wide temperature range up to 150°C and includes a built-in diode for added protection. The 2SK3018T106 is marked by a surface mount package style, making it suitable for automated assembly processes. Special features such as moisture sensitivity level 1 ensure that this component is highly reliable under varying environmental conditions. As of the current writing, this part has a factory lead time of 21 weeks.
Industry Applications for 2SK3018T106
The 2SK3018T106 transistor has the potential to be utilized across a diverse range of applications based on its electronic properties and environmental compliance. Below are some conceptual uses for this MOSFET across various industries:
- Consumer Electronics: It might be used in portable electronic devices like smartphones where efficient power management and minimal space utilization are critical. The low on-state resistance and high thermal performance could be particularly advantageous.
- Internet of Things (IoT): This device could potentially serve in IoT devices for its low power consumption and small size, which are essential for battery-operated sensors and wearable tech.
- Computing and Data Storage: The MOSFET might be used in power management modules within computing infrastructure, particularly for applications requiring high efficiency and reliability under thermal stress.
- Industrial Automation: In automation technology, the capability to handle moderate currents and voltages with high switching performance could allow it to control small motors or actuators used in automated machinery.
Note that these potential industry applications are illustrative and require thorough analysis and verification by engineering teams to ensure compliance with specific requirements and standards.
About ROHM Semiconductor
ROHM Semiconductor is a globally recognized manufacturer in the Small Signal Field-Effect Transistors market segment, as well as other semiconductor technologies. Known for their innovation and quality, ROHM’s expertise in the development and manufacturing of MOSFETs like the 2SK3018T106 reflects their commitment to high-performance and reliable components. They produce a wide range of semiconductor products, ensuring adaptations to various technological needs and market demands.
Where to Find 2SK3018T106 by ROHM Semiconductor
For purchasing the 2SK3018T106, it is recommended to explore Findchips.com. At Findchips, you can access real-time pricing and availability from multiple distributors, ensuring you find the best option for your procurement needs. Historically, distributors like DigiKey, Newark, and Future Electronics, among others, have stocked this component, but checking the latest status on Findchips.com is advisable for current information. Additionally, for alternatives and similar products by ROHM Semiconductor or other manufacturers, one can visit the Small Signal Field-Effect Transistors section on Findchips.