Overview of V23079A1005B301 by TE Connectivity
The V23079A1005B301 RF relay is manufactured by TE Connectivity. This component is a double-pole double-throw (DPDT) relay with a momentary relay action, characterized by multiple electrical specifications that enhance its performance in varied applications. The relay operates on a 24 VDC coil voltage and utilizes 140 mW of coil power, promoting efficient energy usage. With a coil current of merely 0.006A, it features low energy consumption while maintaining optimal functionality. The part supports contact ratings of up to 2A at 220VDC and 2A at 250VAC, making it capable of handling significant electrical loads within both AC and DC circuits.
TE Connectivity’s V23079A1005B301 relay supports a maximum operating frequency of 900 MHz, indicating its suitability for high-frequency applications. It offers robust dielectric strength, with 1500 Vrms between the coil and the contacts, and 1000 Vrms between open contacts, ensuring reliable operation under high voltage conditions. The relay is RoHS compliant, adhering to environmental and safety standards, which is critical for global commercial applications. Furthermore, the component has a factory lead time of 25 weeks and 4 days as of the current writing, indicating availability for planning production schedules.
Industry Applications for V23079A1005B301
The RF relays, such as V23079A1005B301, are utilized in a range of industries due to their versatile specifications and solid performance metrics. Below are some potential industry applications, though these suggestions are conceptual and should be analyzed and verified by engineering and design teams for adherence to specific requirements.
- Telecommunications: The ability to switch at up to 900 MHz makes this relay suitable for use in communication equipment. It might be used in base station switching, signal routing, or similar telecommunications infrastructure.
- Consumer Electronics: With its capability to handle moderate power loads efficiently, this relay could potentially be integrated into consumer electronic devices wherein power routing needs to be managed dynamically.
- Industrial Automation: The robust operating temperature range and high dielectric strength make it apt for industrial control systems. It might be used to control actuators or sensors within automated production lines.
- Computing and Data Storage: Its switching capabilities might be utilized in power supply units or for managing peripheral devices in large-scale data centers, where stable and reliable operation is crucial.
- Aerospace and Defense: The environmental compliance and reliable performance under extreme conditions might make the V23079A1005B301 suitable for aerospace applications, though this would depend on specific industry standards not stated in the provided data attributes.
These possible applications illustrate the versatility of V23079A1005B301 but require due diligence and conformance verification before implementation.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions that thrive in harsh environments, with a significant presence in various industries including automotive, industrial equipment, data communication systems, and aerospace. TE Connectivity’s role in the domain of RF relays is marked by their production of parts such as V23079A1005B301, which are designed for performance and reliability. Their RF relays are known for high-speed operation, durability and are widely used in applications requiring the routing and switching of RF signals. TE Connectivity’s products often meet stringent industry standards, ensuring reliability and safety in critical applications.
Where to Find V23079A1005B301 by TE Connectivity
To source the V23079A1005B301 RF relay, potential buyers should visit findchips.com. This site provides current information on stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Ozdisan Elektronik, Master Electronics, DigiKey, and Mouser Electronics, though availability can fluctuate. To find alternative parts and compare options, the RF Relays section on findchips.com offers a broad selection of similar components from TE Connectivity and other manufacturers.