Overview of FS7M0880TU by onsemi
The FS7M0880TU by onsemi is a current-mode switching regulator, offering a maximum switching frequency of up to 72kHz. Designed for high efficiency and robust performance, this power supply integrated circuit (IC) supports an input voltage up to 30V and provides a single output. With a power dissipation capability of 110W and a current rating of 5.0A, this component is encased in a TO-3P package with 5 pins. The configuration of the FS7M0880TU includes through-hole filter terminals, making it suitable for various robust applications where durability and reliability are critical. The part is also compliant with RoHS standards, ensuring it meets environmental and safety regulations.
Some additional distinctive features of the FS7M0880TU include its plastic/epoxy package body material, a surface mount configuration, and a rectangular, flange mount package style. The operating temperature ranges from -25 °C to 85 °C, catering to a broad spectrum of environmental conditions. Furthermore, its pulse width modulation control technique enhances its efficiency in diverse applications.
Industry Applications for FS7M0880TU
The FS7M0880TU, being part of the Switching Regulator or Controllers category, exhibits versatility across numerous industries. It is essential to note that the following potential industry applications are illustrative; detailed analysis and verification by engineering teams are necessary to ensure compliance with specific industry standards and requirements.
- Industrial Automation: The robust high-current and power capabilities of the FS7M0880TU could prove beneficial in industrial automation systems, where reliability and efficiency in power regulation are required for motor controls, automated production lines, and other mechanical systems.
- Consumer Electronics: In consumer electronics, where power efficiency and compact design are paramount, the FS7M0880TU might serve in power supplies for large home appliances, gaming consoles, or high-performance computing devices, contributing to overall energy efficiency and product longevity.
- Telecommunications: The capacity to operate across a range of temperatures makes the FS7M0880TU potentially suitable for telecommunications equipment, particularly in fluctuating climates, possibly providing stable power for amplifiers, receivers, and other sensitive components.
- Computing and Data Storage: Given the high current and power specifications, the FS7M0880TU could be utilized in data centers and server farms, potentially managing power supplies for servers and storage systems which require consistent and reliable power distribution.
Please remember, these conceptual uses require validation and compliance checks with industry-specific standards and might call for specific design considerations.
About onsemi
onsemi is a notable player in the field of semiconductor solutions, focusing heavily on energy-efficient innovations. Within the category of Switching Regulator or Controllers, onsemi offers a range of components including the FS7M0880TU. These products are designed to enhance power system performance across various applications by minimizing power losses and improving overall efficiency. The company’s offerings in this sector cater predominantly to high-demand industries, providing tailored solutions that meet rigorous standards.
Where to Find FS7M0880TU by onsemi
For those looking to purchase the FS7M0880TU, it is recommended to utilize our website, findchips.com. Here, you can find up-to-date inventory levels and competitive pricing from various distributors. Historically, the FS7M0880TU has been listed at major distributors such as DigiKey and Newark. While these distributors have frequently stocked this item, current availability and pricing can be effectively compared on Findchips. Our platform also allows users to explore alternative Switching Regulator or Controllers, offering options from onsemi and other manufacturers.