Overview of RC0402JR-0747KL by YAGEO Corporation
The RC0402JR-0747KL by YAGEO Corporation is a surface mount, metal glaze/Thick Film Resistors characterized by its resistance of 47 kohm and a power rating of 63 mW. It features a 5% tolerance and operates with a temperature coefficient of 100 ppm/°C, ensuring stability and accuracy in varied environmental conditions. With a compact 0402 [1005 Metric] chip size, it is suited for dense PCB layouts, essential in modern electronic device design. The resistor supports a voltage rating of 50V and accommodates an operating temperature range from -55 °C to 155 °C, making it reliable in a broad range of operating conditions. This component’s compliance with RoHS and REACH indicates its conformity with environmental standards, making it suitable for use in various global markets.
Industry Applications for RC0402JR-0747KL
The RC0402JR-0747KL can be used in various industries due to its versatile specifications. This part’s temperature stability and compact size make it potentially suitable for a variety of applications, although specific uses would depend on further validation by engineering teams. Possible industries include:
- Consumer Electronics: The resistor might be used in devices like smartphones, tablets, and laptops where space is at a premium and reliability is crucial. The precise tolerance and temperature coefficient ensure performance under different operating temperatures.
- Computing and Data Storage: This resistor could potentially be integrated into servers and storage devices, where stable performance and minimal footprint are crucial for managing heat and optimizing space in data centers.
- Telecommunications: In telecommunications equipment, where signal integrity is vital, this resistor’s tight tolerance and robust thermal properties might ensure consistent performance.
- Industrial Automation: In this field, the high resistance and durability under extreme temperatures could possibly make it suitable for use in control circuits and sensors operating in harsh industrial environments.
- Automotive: Provided the component meets industry-specific reliability and quality standards, it could potentially be used in automotive electronics where durability and stability over a wide range of temperatures are necessary.
It is important to note that these potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is an established manufacturer in the electronics industry, particularly known for its extensive range of resistors including metal glaze/Thick Film Resistors. YAGEO has consistently provided components that are integral in various electronic circuits, emphasizing reliability and performance. Their products, including the RC0402JR-0747KL, serve a critical role in managing current flow and ensuring stability across various electronic devices and systems. The corporation’s commitment to quality is demonstrated in their compliance with international standards as reflected in their products being RoHS and REACH compliant.
Where to Find RC0402JR-0747KL by YAGEO Corporation
To source the RC0402JR-0747KL, findchips.com offers a reliable tool to compare prices and availability among various distributors. Historically, distributors such as DigiKey, Mouser Electronics, and Future Electronics have stocked this component. However, stock levels and pricing can fluctuate, hence it is advisable to check real-time data on Findchips for the latest information. Additionally, for alternatives within the Metal Glaze/Thick Film Resistors category, Findchips can guide in comparing similar parts offered by YAGEO Corporation or other manufacturers.