Overview of XC6SLX16-2CSG324C by AMD
The XC6SLX16-2CSG324C is a Spartan-6 FPGA developed by AMD that features 14,579 logic cells and operates at a maximum frequency of 667 MHz. Created with a fine pitch BGA-324 socket in a 15×15 mm plastic/epoxy package, this FPGA showcases modern 45 nm CMOS technology, providing a robust platform for a multitude of applications. This component is equipped with 1139 configurable logic blocks (CLBs) and supports 232 I/Os, ensuring it can handle substantial computational tasks and interfacing options. Noteworthy of its specifications are the combinatorial delay of a CLB at a maximum of 0.26 ns and an operational temperature range capped at 85°C, with a supply voltage spanning from 1.14 V to 1.26 V. The XC6SLX16-2CSG324C adheres to essential industry standards, including Lead-Free and RoHS compliance. As of the current writing, the factory lead time for this component is approximately 12 weeks.
Industry Applications for XC6SLX16-2CSG324C
The versatility of the XC6SLX16-2CSG324C, owing to its robust feature set, potentially allows it to be used across various sectors. Below are some conceptual industries where this FPGA might be applicable:
- Industrial Automation: In automation, this FPGA could be potentially used for controlling machinery or process automation where a high degree of reliability and processing power are required. The high I/O count and fast processing capabilities make it ideal for complex control systems.
- Consumer Electronics: For consumer electronics that require high-performance video processing or advanced user interface features, the XC6SLX16-2CSG324C might be utilized in products such as gaming consoles and high-definition televisions.
- Telecommunications: This FPGA could potentially be used in telecommunications equipment for data processing and real-time communication applications. Its ability to handle numerous parallel computations could be critical for data packet processing and switching technologies.
- Space Technology: Although specific qualifications for space technology are not mentioned, the Spartan-6’s robustness in handling complex computations and multiple I/O interfaces could make it a candidate for satellite on-board computers and payload processing units, assuming additional environmental hardening and certification are addressed.
Note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About AMD
AMD is well known for its excellence in the semiconductor industry, providing a range of solutions from microprocessors to graphics units and Field Programmable Gate Arrays (FPGAs). In the realm of programmable logic, AMD, through its Spartan series and other FPGA product lines, has managed to carve out significant market presence. The XC6SLX16-2CSG324C stands as a testament to AMD’s innovation and commitment to developing powerful yet flexible processing solutions. AMD’s FPGAs are designed to offer supreme configurability, enabling programmers and designers to tailor the devices to meet specific computational needs and requirements.
Where to Find XC6SLX16-2CSG324C by AMD
To ensure the authenticity and best pricing when purchasing the XC6SLX16-2CSG324C, buyers should visit findchips.com. Here, you can not only verify stock availability across multiple distributors but also compare pricing. Distributors that historically have stocked this part include Avnet Asia, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Since availability and pricing can fluctuate, checking through FindChips will provide the most current data. Additionally, for those looking for alternative options, using the Field Programmable Gate Arrays page can help find similar parts that might be offered by AMD or other manufacturers.