AOD4184A by Alpha & Omega Semiconductor

Overview of AOD4184A by Alpha & Omega Semiconductor

The AOD4184A is a MOSFET N-Channel 40V 13A/50A TO252, which is a type of transistor that falls under the Other Transistors subcategory within the larger category of Transistors. As designated by its specifications, the AOD4184A operates with a drain-source voltage of up to 40 volts and a continuous drain current of up to 13 amps, with a pulse drain current of 50 amps. The physical form factor is a TO252, which is known for its compact size and reliability in various electronic applications.

Manufactured by Alpha & Omega Semiconductor, this component is RoHS compliant, ensuring it meets specific environmental standards regarding the restriction of certain hazardous substances. Furthermore, it is active in the market lifecycle, underlining its availability and ongoing manufacturer support. Additionally, it meets the REACH compliance code, suggesting that it is safe in terms of chemical regulations, and it is categorized under ECCN code “EAR99,” indicating that it is generally permissible for export without needing an export license.

Industry Applications for AOD4184A

The AOD4184A MOSFET is potentially suited for various high-tech industry applications. Below are specific industries where this part might be beneficial, along with possible use cases:

  • Consumer Electronics: This transistor could potentially be used in the power management systems of devices such as laptops, smartphones, and tablets. Its ability to handle significant voltage and current levels might make it suitable for battery management and protection circuits.
  • Industrial Automation: In the realm of industrial machinery and control systems, the AOD4184A can be used for managing power in industrial robotics, supporting the efficiency and reliability required in these systems.
  • Telecommunications: For telecommunications equipment which often requires efficient power distribution and conversion to handle signals without distortion, this part could be crucial in applications like signal amplifiers and receivers.
  • Computing and Data Storage: Within servers and storage devices, power efficiency and heat management are critical. The AOD4184A might be beneficial in the voltage regulation modules and power supplies found in these systems.
  • Electronic Manufacturing: As a component in manufacturing equipment, this transistor could aid in the precise control of the machinery used to produce other electronic components or devices, enhancing process reliability and efficiency.

It is important to note that these potential industry applications are conceptual and illustrative. They require in-depth analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Alpha & Omega Semiconductor

Alpha & Omega Semiconductor is a prominent name in the semiconductor industry, specializing in a wide range of transistor technologies, including the product category of Other Transistors. Their products, like the AOD4184A and similar others, are well-regarded for their innovation and reliability. The company focuses on designs that meet rigorous industry requirements, often leading to parts suitable for varied applications from consumer electronics to industrial systems.

Where to Find AOD4184A by Alpha & Omega Semiconductor

To source the AOD4184A transistor, potential buyers are recommended to check for availability and pricing via findchips.com. On this platform, you can also explore other similar transistors under the category of Other Transistors, which may offer various options from Alpha & Omega Semiconductor or other manufacturers. Traditionally, this part has been listed by distributors like Win Source Electronics, LCSC, TME, Bristol Electronics, and DigiKey. However, for the most accurate and up-to-date information regarding stock availability and pricing, it is advisable to visit Findchips.com.

Compare pricing for AOD4184A and other Other Transistors at findchips.com