SZNUD3160LT1G by onsemi

Overview of SZNUD3160LT1G by onsemi

The SZNUD3160LT1G by onsemi is an inductive load driver designed for automotive applications and meets AEC-Q100 standards, making it both robust and reliable for demanding applications. Packaged in a SOT-23 format with 3 leads, this part is specifically molded to handle high temperatures, operating between -40°C to 125°C. It provides a sink current of 150 mA and supports a maximum supply voltage of 60V. As a Peripheral Drivers, SZNUD3160LT1G ensures high durability and performance, essential for automotive and other demanding industrial applications. Its compliance with RoHS standards also aligns it with current environmental safety norms.

Industry Applications for SZNUD3160LT1G

The SZNUD3160LT1G, with its specific automotive qualification (AEC-Q100) and high-voltage capability, is primarily designed for automotive applications but might potentially be suited for various other industries requiring rugged, high-performance drivers. Below are some possible applications, though it should be noted that these need careful analysis and verification by engineering and design teams:

  • Automotive: SZNUD3160LT1G could potentially be used in vehicle electronics where managing inductive loads is necessary, such as driving relays for lighting systems, brushless DC motors in electric vehicle powertrains, or actuator controls.
  • Industrial Automation: In manufacturing plants, this part might serve to operate solenoids in industrial valves or other control elements in automated conveyor systems, all within the harsh temperature and voltage conditions typical in industrial environments.
  • Consumer Electronics: For applications such as power supplies or for driving small motors within consumer electronic devices, the high reliability and regulatory compliance of SZNUD3160LT1G make it a viable option.

It should be emphasized that these applications are conceptual and require further validation to ensure conformance with specific industry standards and practical design requirements.

About onsemi

As a prominent player in the manufacturing of various semiconductor components, onsemi is particularly strong in the field of Peripheral Drivers and Drivers And Interfaces. The company consistently delivers a range of reliable and high-quality products like the SZNUD3160LT1G, designed with cutting-edge technology and suited for high-demand applications such as automotive and industrial systems. Their focus on innovation in semiconductor solutions, combined with stringent quality controls, underlines their commitment to delivering parts that adhere to or surpass industry standards.

Where to Find SZNUD3160LT1G by onsemi

To source the SZNUD3160LT1G, I recommend conducting thorough research through our platform, findchips.com. We provide real-time data on stock levels and pricing from various distributors. Historically, this part has been available from distributors like Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and LCSC. However, exact stock availability and pricing can be efficiently checked on our website.

For exploring alternate parts similar to the SZNUD3160LT1G, the link to Peripheral Drivers on our site can be a valuable resource for procurement specialists and engineers looking for comparable options by onsemi or other manufacturers.

Compare pricing for SZNUD3160LT1G and other Peripheral Drivers / Drivers And Interfaces at findchips.com