Overview of QSH-060-01-L-D-A-K-TR by Samtec Inc.
The QSH-060-01-L-D-A-K-TR by Samtec Inc is a Board Stacking Connector characterized by its 120 contacts arranged in 2 rows, designed for female receptacles with a straight orientation. The pitch spacing is a precise 0.5mm, ideal for applications requiring a dense connector layout. It is a surface mount terminal with features that enhance its utility such as locking mechanisms and a black insulator, which not only provides a distinct visual characteristic but also aids in the durability and longevity of the component.
This component falls under the electronic parts subcategory of Headers and Edge Type Connectors in the broader Connectors category. Key attributes include its RoHS compliance, ensuring it meets the latest environmental standards, and a body constructed from liquid crystal polymer which is known for its robustness and stability under various environmental conditions. Furthermore, it has a high insulation resistance of 5000000000 Ω and operates within a temperature range of -55 °C to 125 °C, indicating its suitability for a wide range of operating environments.
Industry Applications for QSH-060-01-L-D-A-K-TR
The QSH-060-01-L-D-A-K-TR could potentially serve various industries due to its versatile specifications and features. Here are some conceivable industries and applications:
- Telecommunications: This connector could potentially be used in communication infrastructure equipment, such as servers and routers, which require reliable and high-density connectivity solutions. Its high insulation resistance and wide operating temperature range might make it suitable for environments subject to variable climatic conditions.
- Consumer Electronics: Devices such as laptops, tablets, and other compact consumer electronics that require robust and reliable high-density connectors might benefit from this component. Its small pitch spacing and high contact count could be advantageous in these applications.
- Automotive: Though specific automotive industry standards like AEC-Q100 are not mentioned, general purpose applications within non-critical automotive electronics might benefit from this connector, assuming further evaluation verifies its compliance with automotive reliability standards.
- Computing and Data Storage: The product might be used in data centers and enterprise computing solutions where board-to-board connections are prevalent. The locking feature and high durability (specified by 100 cycles) could ensure sustained connectivity under frequent handling and maintenance.
- Aerospace and Defense: Given the wide operating temperature range and high dielectric withstand voltage, it could potentially be used in less critical aerospace or defense applications, provided further verification against specific industry standards is conducted.
Please note that the above potential industry applications are conceptual and illustrative. Comprehensive analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a recognized leader in the production of electronic connectors, known for its wide range of high-quality products, including various types of Headers and Edge Type Connectors. Samtec focuses on innovative development and manufacturing, stressing the integrity and precision of its components, attributes which are clearly evident in products like the QSH-060-01-L-D-A-K-TR. Their solutions typically cater to a broad spectrum of applications across many industries, leveraging advanced technologies in connector design and material science.
Where to Find QSH-060-01-L-D-A-K-TR by Samtec Inc
For procurement of the QSH-060-01-L-D-A-K-TR, findchips.com is a resourceful tool. Here, you can access current stock levels and competitive pricing from various distributors. In the past, distributors including Samtec, New Advantage Corporation, Master Electronics, and DigiKey have carried this product. To explore these options and potentially discover other suppliers or alternative products within the Headers and Edge Type Connectors category, Findchips provides up-to-date information that could facilitate a more informed purchasing decision.