Overview of SML-D12P8WT86 by ROHM Semiconductor
The SML-D12P8WT86 is a single color LED that emits pure green light and features a diffused milky white lens. Sized at a compact 1.2mm x 0.80 mm, with a height of 0.55 mm, it conforms to the small 0603 package standard with two pins for connection. This part is both RoHS and REACH compliant, ensuring it meets current environmental standards for electronic components. Its green color is achieved at a wavelength of 560nm, and it offers a luminous intensity of 6.3 mcd.
The device is designed for a maximum forward current of 20mA and can handle a reverse voltage up to 5V. It operates efficiently within a wide temperature range from -40 °C to 85 °C, making it versatile for diverse operating conditions. It typically comes packaged in a tape and reel format, facilitating easy assembly in high-volume production environments, with factory lead time noted as 10 weeks as of the current writing.
The SML-D12P8WT86’s low power requirement and high efficiency make it an excellent choice for applications requiring long-term, reliable visual indicators in compact electronic devices within the subcategory of Visible LEDs.
Industry Applications for SML-D12P8WT86
The SML-D12P8WT86 can potentially be integrated into various industrial applications due to its versatile specifications. However, it is crucial to note that these applications are purely conceptual and must be validated by engineering and design teams to ensure compliance with specific standards and requirements.
- Consumer Electronics: This LED can potentially be used in devices such as smartphones, wearables, home automation systems, and portable electronics where small, efficient light sources are crucial. Its low power consumption and small footprint might be advantageous in designs where space and energy efficiency are key considerations.
- Industrial Automation: In industrial settings, this type of LED might be used in control panels, indicators, and interface displays. The ability to operate across a broad temperature range and durability under low and high temperatures could be particularly beneficial in harsh industrial environments.
- Telecommunications: Telecommunication equipment, including network routers, switches, and signal indicators, could utilize such LEDs. The vivid green light emitted by the SML-D12P8WT86 could serve as a status indicator in equipment racks and help in fault detection during operation.
- Automotive: While specific automotive standards are not listed, general light indication within vehicle dashboards, audio and navigation systems may employ this type of LED for backlighting and signaling purposes, given it meets generic electronic component standards such as RoHS.
- Smart Cities: Integrated into traffic management systems, streetlights, and public transport displays, the SML-D12P8WT86 might play a role in enhancing visibility and communication of information to the public, thereby contributing to urban efficiency and safety.
About ROHM Semiconductor
ROHM Semiconductor is a major player in the field of electronic components, with a significant focus on Visible LEDs among other components in optoelectronics. The company is known for its dedication to quality, innovation, and sustainability, adopting advanced materials and technologies to meet the evolving needs of the electronics industry. The SML-D12P8WT86 is just one example of ROHM’s extensive portfolio, which includes a variety of optoelectronic devices designed to suit a vast range of applications.
Where to Find SML-D12P8WT86 by ROHM Semiconductor
To purchase the SML-D12P8WT86, interested buyers should visit findchips.com where current availability, stock levels, and pricing information can be found. Historically, this part has been available from distributors such as LCSC, DigiKey, and Mouser Electronics. However, to verify current availability and compare real-time pricing, visiting findchips.com is recommended. There, one can also investigate other Visible LEDs by ROHM Semiconductor or other manufacturers for alternative options or similar parts.