MC78M12CDTRKG by onsemi

Overview of MC78M12CDTRKG by onsemi

MC78M12CDTRKG is a fixed output, bipolar linear voltage regulator manufactured by onsemi. This regulator is capable of delivering 500 mA current and has an output voltage of 12 V. It operates with an input voltage range from 5 V to 24 V and is characterized by a high power supply rejection ratio (PSRR), making it suitable for noise-sensitive applications. The regulator is housed in a TO-252 DPAK (Single Gauge) package and supports a wide operating temperature range from 0°C to +125°C, making it versatile for various industrial applications.

With specific features like a dropout voltage of 2 V nominal, the part ensures efficiency even at lower differentials between input and output voltages. Its line regulation is maxed at 0.05% and load regulation at 0.24%, which underscores its ability to maintain stable output despite variations in input voltage and load. MC78M12CDTRKG comes with an RoHS compliance, encapsulated in a durable plastic/epoxy body that offers robust performance in diverse environments.

Industry Applications for MC78M12CDTRKG

The MC78M12CDTRKG could potentially be utilized across a variety of industries due to its stable performance characteristics and robust design. Below are some potential applications:

  • Consumer Electronics: This regulator could potentially be integrated into consumer electronics such as gaming consoles and home appliances where stable voltage and low noise are critical for the longevity and reliability of the device.
  • Industrial Automation: In the realm of industrial automation, the high PSRR feature might make it ideal for sensitive control systems that require consistent voltage levels to operate accurately.
  • Telecommunications: The device’s ability to operate over a broad temperature range might make it suitable for telecommunications equipment, which often needs to function in various environmental conditions without failure.
  • Computing and Data Storage: The MC78M12CDTRKG could also be used in powering components within data centers that necessitate precise voltage regulations to maintain system stability and data integrity.
  • Medical Imaging: Although there is no specific mention of compliance with medical standards, the regulator’s precise output control might make it a candidate for non-critical medical imaging equipment requiring consistent voltage for accurate performance.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

onsemi is a prominent manufacturer known for its comprehensive range of components in the field of Power Circuits, with a specific focus on Linear Regulator ICs. The company offers a variety of products catering to diverse market needs, focusing on power management and efficient energy usage. The MC78M12CDTRKG is part of onsemi’s broad portfolio, which includes a variety of single and dual output standard regulators, demonstrating onsemi’s commitment to delivering performance and reliability.

Where to Find MC78M12CDTRKG by onsemi

To source the MC78M12CDTRKG, it is recommended to utilize findchips.com. This website not only allows for the comparison of current stock levels and pricing from various distributors but also enables users to explore alternative Linear Regulator ICs that might be available from onsemi or other manufacturers. Distributors where this part has historically been available include Mouser Electronics, DigiKey, Future Electronics, and Newark. Nevertheless, checking findchips.com will provide the most recent information regarding availability and pricing.

Compare pricing for MC78M12CDTRKG and other Linear Regulator ICs / Power Circuits at findchips.com