Overview of CC1206KKX7R0BB105 by YAGEO Corporation
The CC1206KKX7R0BB105 by YAGEO Corporation is a ceramic capacitor that features a capacitance of 1 µF and is rated for 100 V with a ±10% tolerance. As a multilayer ceramic chip capacitor (MLCC), it operates over a temperature range of -55ºC to +125ºC and comes in a 1206 (3216 mm) package size. This component is particularly noted for its stability and reliability due to its X7R temperature characteristics, which offer a minimal change in capacitance with respect to temperature changes within its specified range.
The capacitor is packaged in a 7-inch reel using plastic tape, facilitating automated assembly processes and ensuring protection during shipping and handling. The surface mount technology (SMT) design with a rectangular package simplifies integration into various electronic circuits. The unit measures 3.2 mm in length and 1.6 mm in height and width, making it a compact yet powerful component for a wide range of applications. Environmentally compliant, the CC1206KKX7R0BB105 adheres to lead-free and RoHS standards, while also being Reach compliant which further makes it suitable for global use in various electronics complying with environmental regulations.
Industry Applications for CC1206KKX7R0BB105
The properties and specifications of the CC1206KKX7R0BB105 make it a potentially useful component across various sectors that require reliable and stable capacitors for their electronic systems. Below are a few illustrative examples where such capacitors could be utilized:
- Consumer Electronics: Devices like smartphones, tablets, and laptops might employ this capacitor due to its compact size and stability across a range of operating temperatures, which is vital for the consistent performance of these devices.
- Telecommunications: Telecommunication equipment such as base stations, routers, and switches, which need to operate reliably across various environmental conditions, could certainly integrate this component.
- Computing and Data Storage: Servers and storage devices that require consistent performance and minimal downtime could benefit from the robust environmental compliance and thermal stability provided by the X7R dielectric material used in these capacitors.
- Industrial Automation: Automated systems and equipment in manufacturing facilities could utilize these capacitors within their control circuits and power supplies to ensure overall system reliability even under rigorous conditions.
Note that these potential industry applications are conceptual and require detailed verification by engineering teams to assess compatibility with specific product requirements and adherence to industry standards.
About YAGEO Corporation
YAGEO Corporation is a recognized leader in the global passive components industry, with a strong portfolio especially in the realm of capacitors. Their product offering includes a variety of capacitors, with special emphasis on Ceramic Capacitors, where the CC1206KKX7R0BB105 is a notable component. YAGEO has established itself as a dependable manufacturer by consistently delivering products that meet rigorous industrial standards, and by providing components like CC1206KKX7R0BB105 that serve a wide spectrum of applications thanks to their stability, reliability, and compliance with environmental standards.
Where to Find CC1206KKX7R0BB105 by YAGEO Corporation
If you are considering CC1206KKX7R0BB105 for your projects or products, it is recommended to check its availability and pricing on findchips.com. You can also explore other Ceramic Capacitors that may be suitable alternatives. Historically, this part has been available at distributors such as Ozdisan Elektronik, New Advantage Corporation, Avnet Abacus, and Rutronik, though current stock levels and prices are subject to change. Please refer to findchips.com for the latest information.