Overview of RC0402FR-0712K1L by YAGEO Corporation
The RC0402FR-0712K1L by YAGEO Corporation is a fixed resistor categorized within the Metal Glaze/Thick Film Resistors. This resistor features a resistance value of 12,100 ohms with a precision tolerance of 1%. It supports a power rating of 0.0625 watts and operates effectively within a temperature range of -55°C to 155°C. Designed for surface mounting, it conforms to the 0402 package size, making it compact and suitable for high-density installation on circuit boards.
The RC0402FR-0712K1L is constructed with metal glaze/thick film technology, which enhances its reliability and performance under various environmental conditions. Furthermore, the component is compliant with RoHS, REACH, and carries a JESD-609 Code e3, indicating its lead-free and environmentally friendly attributes. This resistor is also characterized by a temperature coefficient of 100 ppm/°C, ensuring stability and minimal drift in diverse operating temperatures. The precision of this component is further enhanced with laser trimmable capabilities, allowing for fine adjustments and high accuracy in resistance values post-manufacturing.
Industry Applications for RC0402FR-0712K1L
The RC0402FR-0712K1L could potentially be used in various demanding sectors due to its reliability and precision. Below are possible applications in specific industries:
- Consumer Electronics: This resistor might be used in devices like smartphones, tablets, and laptops where compact, reliable components are crucial. The precise tolerance ensures stable performance, which is essential for the longevity and efficiency of consumer electronics.
- Industrial Automation: In industrial control systems, reliable and accurate signal processing is vital. The RC0402FR-0712K1L could potentially offer the stability needed in these environments, particularly where temperatures may vary significantly.
- Telecommunications: Telecommunication hardware requires components that can maintain accuracy despite environmental stresses. The RC0402FR-0712K1L, with its high operating temperature range and stability, might be suitable for use in this sector.
- Automotive: While not specified for automotive standards such as AEC-Q100, resistors like the RC0402FR-0712K1L might be used in non-critical consumer grade automotive applications, provided they are rigorously tested to meet other specific industry requirements.
- Computing and Data Storage: In servers and storage devices, stable and reliable resistors help in managing power and reducing error rates. The thermal stability and precise resistance value of this component could potentially make it suitable for such applications.
Note: These potential industry applications are illustrative and should be validated by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is an established leader in the global passive components industry, particularly known for its extensive range of resistors, including Metal Glaze/Thick Film Resistors. The company specializes in designs that meet rigorous international standards, making its products a favored choice for various applications across electronics sectors. YAGEO’s resistors, such as the RC0402FR-0712K1L, are recognized for their reliability, precision, and innovation, particularly in miniaturization and enhancement of environmental tolerance. Whether for consumer electronics or industrial applications, YAGEO provides a broad range of resistor technologies that cater to the evolving demands of modern circuit designs.
Where to Find RC0402FR-0712K1L by YAGEO Corporation
To procure the RC0402FR-0712K1L, it is advisable to research this component through reputable distributors. Historically, this part has been available from distributors including DigiKey, Mouser Electronics, TTI, and Future Electronics. However, real-time inventory and the latest pricing information are best accessed via findchips.com. Through findchips.com, you can also explore alternative Metal Glaze/Thick Film Resistors offered by YAGEO Corporation or other manufacturers, ensuring that you find the best fit for your specific requirements.