Overview of 74LVC1G14GW,125 by Nexperia
The 74LVC1G14GW,125 by Nexperia is a single Schmitt-trigger inverter, encapsulated in a TSSOP (Thin Shrink Small Outline Package) with 5 pins. This component operates within a wide temperature range of -40°C to 125°C and supports a supply voltage range from 1.65V to 5.5V, making it versatile for various electronic applications. Its logic function is an inverter, and it features one input and a single logic element.
The logical inverting Schmitt Trigger within this device provides a hysteresis curve, which is particularly useful for transforming noisy input signals into well-defined output levels, thereby stabilizing the digital switching activity. With an output current capacity of 50mA, this inverter is not only effective but robust for various signaling applications. The device is designed using CMOS technology that is beneficial for low power consumption while maintaining a high speed. It is also compliant with RoHS, REACH, and comes with an ECCN code of EAR99, making it suitable for global use without major regulatory issues.
Industry Applications for 74LVC1G14GW,125
The 74LVC1G14GW,125 can potentially suit various industries due to its robustness in handling noisy environments and ability to operate at low power and wide voltage ranges. Below are examples of industries where this component might find applications:
- Telecommunications: Being an inverter with Schmitt-trigger action helps in signal conditioning which could be essential in telecommunications equipment for signal integrity.
- Consumer Electronics: In consumer devices such as home automation systems and entertainment devices, where digital logic is fundamental, the 74LVC1G14GW,125 could potentially be employed to manage digital signals efficiently.
- Computing and Data Storage: In data storage devices that require precise and robust data handling, this component could potentially help manage the data signals that need to be processed and stored accurately.
- Industrial Automation: Its high immunity to noise makes it suitable for industrial environments where machinery and devices often generate significant electrical noise which can interfere with the signal integrity.
Note that these potential industry applications are conceptual and should be thoroughly evaluated by engineering and design teams for compliance with industry standards and specific requirements.
About Nexperia
Nexperia is a leader in the production of a wide array of semiconductor components, focusing largely on the Gates category in logic products. Their product line includes a variety of logic devices of which 74LVC1G14GW,125 and similar parts are integral. Nexperia excels in manufacturing compact, high-quality, and high-reliability components, often utilized across a broad spectrum of electronic applications. Their focus on innovation is evident in their advanced packaging technologies in logic gate components.
Where to Find 74LVC1G14GW,125 by Nexperia
For procurement, I recommend checking its availability and real-time pricing on 74LVC1G14GW,125 on Find Chips. Here, you will also find alternate parts within the Gates subcategory by Nexperia or other reputable manufacturers. It has been historically available at distributors such as Mouser Electronics, DigiKey, and Newark, among others listed. Visit Find Chips to obtain current stock levels and comparative pricing data across various distributors.