Overview of 1-968857-1 by TE Connectivity
The AMP MCP 2.8, described as “CONN SOCKET 14-16AWG CRIMP TIN”, is a female contact socket designed by TE Connectivity for crimping onto 14-16 AWG wire and has a stamped contact design. Suitable for cable mounting, the part is specifically built to handle cables with an outer diameter ranging from 0.075 inches to 0.118 inches. This component is part of the broader category of Assembly Items in Connector Support, serving a vital role in securing and protecting connections in a variety of electronic applications.
With an operational temperature range from -40 °C to 130 °C and rated for up to 22 A of current, the 1-968857-1 is robust and versatile. It is also compliant with essential environmental standards such as RoHS and REACH, signifying that it is free from certain hazardous materials and safe for use in various markets. Given its attributes and the current availability status, the part has a factory lead time of 16 weeks and 3 days as of the current writing, reflecting its demand and production scheduling.
Industry Applications for 1-968857-1
Given its design and electrical capabilities, the 1-968857-1 could potentially be used across diverse industries, integrating into various systems where reliable, heavy-duty connectors are required. Below are some hypothetical applications for this connector part:
- Industrial Automation: In manufacturing facilities, the robustness of the 1-968857-1 could potentially make it suitable for machinery that requires reliable connectivity under fluctuating thermal conditions, possibly serving as connections in motor controls or industrial robots.
- Transportation and Logistics: The part might also find applications in the automotive industry, such as in electric vehicle charging systems or as part of the electrical infrastructure in cargo shipping logistics, where sturdy, high-current connections are essential.
- Consumer Electronics: Given its size and rating, the connector could potentially be used in high-power consumer devices, possibly in power supply units or charging docks, where secure power transmission is critical.
- Energy Sector: In renewable energy setups such as solar panels or wind turbines, the environmental compliance and temperature resistance of the 1-968857-1 could make it a suitable candidate for connecting various high-current electrical components.
It’s important to note that these potential industry applications are conceptual and illustrative, necessitating detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions. Among their extensive portfolio, the 1-968857-1, and similar parts are designed to offer reliability and efficiency in tough environmental conditions. Their products, especially within the Assembly Items subcategory of Connector Support, are designed to support the assembling and securing of components in a wide range of industrial and commercial devices. This company’s commitment to innovation is reflected in its persistent enhancement of products to meet emerging customer needs across various industries, from automotive to energy.
Where to Find 1-968857-1 by TE Connectivity
For sourcing the 1-968857-1, the preferred approach would be to utilize search platforms like findchips.com, which can provide current stock levels and pricing from multiple distributors. Previously, this part has been listed at distributors such as Master Electronics, LCSC, Chip1Stop, and DigiKey, among others. To explore both the availability of 1-968857-1 and alternative options within the Assembly Items category, reviewing listings on the provided link can offer broader insights into TE Connectivity’s offerings as well as those of other manufacturers.