Overview of TPS7A2033PDBVR by Texas Instruments
The TPS7A2033PDBVR is a 300-mA ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator that operates within a temperature range of -40 to 125°C. Enclosed in a 5-SOT-23 package, this LDO voltage regulator features a high power supply rejection ratio (PSRR) and outputs a fixed 3.3V voltage. Distinguished by its low dropout voltage, typically 0.11 V and a maximum of 0.145 V, the part ensures efficient operation even during low input voltage conditions. Manufactured by Texas Instruments, the TPS7A2033PDBVR is designed for applications requiring precise voltage regulation and high noise immunity.
Relevant technical specifications include an absolute maximum input voltage of 6.5 V, a maximum operating temperature of 125 °C, and a nominal line regulation of 0.002376%, ensuring stable output despite variations in input voltage. The part adheres to high environmental and safety standards, being both RoHS and REACH compliant, and is suitable for moisture-sensitive applications as indicated by its Moisture Sensitivity Level (MSL) of 1.
Industry Applications for TPS7A2033PDBVR
The Linear Regulator ICs like the TPS7A2033PDBVR, with their features of low noise and stable output, are potentially useful in a variety of industry applications where reliability and precision are critical. However, it is important for engineering and design teams to verify the suitability of any component for specific applications, adhering to industry standards and requirements.
- Consumer Electronics: The part could potentially be applied in devices like smartphones, tablets, and digital cameras where power efficiency and noise reduction are desirable to extend battery life and enhance performance.
- Healthcare: The regulator could find possible application in medical devices that require tight voltage regulation and low noise for accurate readings and device functionality, such as portable glucose monitors or blood pressure monitors.
- Industrial Automation: In automation systems, stable power supply is crucial for sensor and control units to function reliably. This part’s ability to provide stable output despite input fluctuations could make it a suitable choice.
- Computing and Data Storage: For computing applications, particularly in servers and storage systems, maintaining a consistent voltage supply is critical for system stability and data integrity. The TPS7A2033PDBVR’s low dropout feature and voltage regulation capabilities could potentially be useful in these scenarios.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs, manufactures, and sells a broad portfolio of electronic components. Within the Linear Regulator ICs subcategory of Power Circuits, TI has been influential, bringing products like TPS7A2033PDBVR to market that offer reliable performance for a variety of applications. TI’s linear regulators are designed to meet diverse needs, from low-power, portable devices to high-accuracy, high-reliability industrial equipment. This capability to cater to a wide range of technical requirements makes TI a prominent player in the field of electronic components.
Where to Find TPS7A2033PDBVR by Texas Instruments
If you are looking to source the TPS7A2033PDBVR, it is recommended to check its availability on findchips.com. To explore alternatives in the category of Linear Regulator ICs, this platform also provides extensive options from Texas Instruments and other manufacturers. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Ameya Holding Limited, TME, Mouser Electronics, and DigiKey. For current stock levels and pricing, visiting findchips.com will provide the most accurate and up-to-date information.