Overview of QS3861PAG by Renesas Electronics Corporation
The QS3861PAG under the production of Renesas Electronics Corporation stands as a high-speed CMOS 10-bit bus switch with a flow-thru pinout, encapsulated in a TSSOP-24 package. This component is distinguished by its ability to support a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. With 24 pins and a TCL (Transmission Convergence Layer) compatibility, it encompasses a 10-channel configuration.
With the capability to handle a maximum on-state resistance of 15 ohms, it indicates minimal voltage drop across the switch, enabling efficient data and signal transmission. This part finds its utility in settings where swift and efficient switching of digital lines is paramount. It operates efficiently within a broad temperature range, from -40 °C to +85 °C, sufficient for varying operational climates.
The QS3861PAG’s plastic/epoxy package and a fine pitch of 0.65 mm suggest its functionality in compact and high-density applications. The moisture sensitivity level of 1 showcases its robustness for handling and operational integrity in humid conditions. As of the current writing, the factory lead time for this part is marked to be 26 weeks and 1 day which reflects its demand and production pacing.
Industry Applications for QS3861PAG
The QS3861PAG, categorized as part of Bus Driver/Transceivers, could potentially be valuable across various high-tech industries. Here are some example industries and their potential applications:
- Telecommunications: This component might be used in communication equipment like routers and switches, where rapid, efficient data transfer is crucial. Its low propagation delay (0.25 ns) ensures minimal signal delay, potentially essential for high-speed network environments.
- Computing and Data Storage: In servers and data centers, high-speed and reliable data handling and switching are critical. The 10-bit bus width and its high on/off switching speed enhance parallel data processing efficiency.
- Consumer Electronics: In multimedia devices and complex handheld devices, QS3861PAG could assist in data transfer and signal routing applications, owing to its compact form factor and efficient power handling (5.25 V max).
Note: These potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a major force in the electronic components sector, particularly known for its comprehensive assortment of Bus Driver/Transceivers and other logic devices. The company has a robust portfolio which includes devices like QS3861PAG that enable digital communications and processing devices to operate more efficiently and reliably. Renesas’ commitment to quality and innovation is evident in their production of durable and functional components suitable for a variety of demanding applications.
Where to Find QS3861PAG by Renesas Electronics Corporation
To source the QS3861PAG, it is advisable to utilize reliable electronic component distributors. Historically, this part has been available through distributors including Avnet Silica, Renesas Electronics America, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and availability can vary, and timely research on findchips.com is recommended to secure this component. By searching under the subcategory of Bus Driver/Transceivers, alternative and possibly comparable parts from Renesas or other manufacturers can also be located.