Overview of C5750X7R1E226M250KA by TDK Corporation
The C5750X7R1E226M250KA is a multilayer ceramic capacitor (MLCC) from TDK Corporation, characterized by its robust build and electrical stability. With a capacitance of 22 µF and a rated DC voltage of 25 V, this component is ideal for smoothing and decoupling applications in power supplies and other voltage-sensitive circuits. Its rectangular, 2220 package size (5.7 mm x 5 mm x 2.5 mm) and surface mount design make it suitable for compact electronics where space is at a premium.
The capacitor falls within the X7R dielectric characteristic, ensuring stability across a wide temperature range (-55°C to 125°C) with a temperate coefficient of 15% ppm/°C. The construction meets RoHS compliance, indicating it does not contain hazardous substances, making it suitable for worldwide applications. Additionally, the negative and positive tolerance of 20% accommodate varying conditions without significant deviation in performance. Featuring a lead time of 16 weeks and 3 days as of current writing, engineers need to plan for procurement accordingly in their project timelines.
Industry Applications for C5750X7R1E226M250KA
The operational characteristics and specifications of the C5750X7R1E226M250KA suggest its utility in various industries. Selected applications could potentially benefit from incorporating this capacitor, subject to verification by professional engineering teams for compliance with specific industry standards and requirements. The examples listed here are illustrative and conditional.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize such capacitors for voltage regulation and power management, ensuring stable operation amid fluctuations.
- Industrial Automation: In automated machinery and robotic systems, capacitors like the C5750X7R1E226M250KA might be used in control circuitry, potentially preventing operational disturbances caused by electrical noise.
- Computing and Data Storage: Given its capability to manage stability in temperature variations and power supply inconsistencies, this capacitor could be integral in maintaining the integrity of circuits in data centers and server farms.
- Telecommunications: This part could potentially feature in telecommunications equipment, possibly enabling effective power flow and signal integrity in communications infrastructure.
Note, these applications are conceptual and require in-depth analysis by relevant technical teams to ensure the capacitor meets specific functional requirements.
About TDK Corporation
TDK Corporation is a prominent manufacturer in the electronics industry, known especially for its range of capacitors, including Ceramic Capacitors. Among their extensive lineup, the C5750X7R1E226M250KA stands out for its reliability and performance in demanding applications. TDK’s commitment to innovation in materials science translates into capacitors that offer improved performance, miniaturization, and enhanced durability. This makes TDK capacitors, like the C5750X7R1E226M250KA, a dependable choice for engineers and procurement professionals targeting advanced electronic solutions.
Where to Find C5750X7R1E226M250KA by TDK Corporation
To source the C5750X7R1E226M250KA, buyers and engineers are advised to check its availability on findchips.com. On our platform, you can find current stock levels, pricing, and information on ordering this specific capacitor. Historically, distributors like New Advantage Corporation, TME, Mouser Electronics, and DigiKey have stocked this part, though availability can vary. For alternatives, users can explore other Ceramic Capacitors that might be offered by TDK Corporation or other manufacturers.