ADS1248IPWR by Texas Instruments

Overview of ADS1248IPWR by Texas Instruments

The ADS1248IPWR is a 24-bit resolution, 2kSPS (samples per second) sampling rate Analog to Digital Converter (ADC) designed specifically for high precision sensor measurement. Housed in a 28-TSSOP (Thin Shrink Small Outline Package), it operates effectively between -40 to 125 degrees Celsius. This component supports both differential and single-ended inputs and uses a Serial Peripheral Interface (SPI) for data communication.

Importantly, the device accommodates a supply voltage ranging from 2.7V to 5.25V, making it adaptable for various power requirements in multiple applications. Its input voltage span is from -2.048V to +2.048V, ensuring precise readings in environments requiring strict voltage constraints. The component is noteworthy for its low linearity error-max (EL) of just 0.0015%, which underscores its accuracy in delivering output of 2’s complement binary format.

The ADS1248IPWR is ROHS compliant and lead-free, which aligns with the global environmentally friendly regulations. Additionally, the device’s moisture sensitivity level is rated at 2, indicating its reliability under certain ambient moisture conditions.

Industry Applications for ADS1248IPWR

Given the precision and versatility of ADS1248IPWR, it could potentially be applicable in a number of industries where precise data acquisition from environmental sensors or other instruments is critical:

  • Environmental Monitoring: The device might be used in atmospheric data loggers or pollution monitoring systems due to its high resolution and ability to operate in diverse environmental temperatures.
  • Industrial Automation: For control systems requiring high accuracy sensor data, such as pH level monitoring or temperature controls in manufacturing processes, this ADC could be a critical component.
  • Medical Imaging: Given the need for precision in medical diagnostics, the converter could be utilized in devices that monitor and measure biological signals with great accuracy.
  • Electronic Manufacturing: In testing and quality assurance processes where minute voltage variations need to be monitored, this ADC could be a highly useful tool.
  • Research and Education: For experimental setups requiring precise measurement and data logging, this device could offer the necessary accuracy.

These potential industry applications are conceptual/illustrative and require due analysis and validation by engineering and design teams for adherence to specific industry standards and application requirements.

About Texas Instruments

Texas Instruments is a major player in the semiconductor and electronics industry, particularly noted for its robust range of converters including the Analog to Digital Converters. Texas Instruments’ dedication to producing high-performance and versatile ADCs like ADS1248IPWR reflects its commitment to quality and precision in electronic components.

The ADC product line from Texas Instruments is highly regarded for its integration of advanced features, reliability, and performance across various consumer and industrial applications. From simple applications like consumer electronics to more complex systems like industrial machinery and medical devices, Texas Instruments remains at the forefront of ADC technology.

Where to Find ADS1248IPWR by Texas Instruments

To purchase the ADS1248IPWR, you should consider researching available inventory on Findchips.com. Here, you can verify current stock levels and compare pricing directly. Historically, distributors like Win Source Electronics, LCSC, TME, Bristol Electronics, Mouser Electronics, DigiKey, and Newark have stocked this component, but availability can change rapidly.

For alternatives to the ADS1248IPWR, you might explore other Analog to Digital Converters available from Texas Instruments or other manufacturers by using our search and comparison tool on Findchips.com.

Compare pricing for ADS1248IPWR and other Analog to Digital Converters at findchips.com