BAS516,135 by Nexperia

Overview of BAS516,135 by Nexperia

The BAS516,135 is a high-speed switching diode with a 100V reverse voltage and 250mA forward current capacity. Encapsulated in a SOD523 package, a ultra small, plastic, surface-mount device (SMD) format, it offers essential features for efficient performance in rigorous environments. This diode is designed for general-purpose applications and is characterized by its quick reverse recovery time of 0.004 µs, making it suitable for high-frequency operation.

Manufactured by Nexperia, BAS516,135 belongs to the subcategory of Rectifier Diodes. With attributes like a maximum operating temperature of 150°C and a maximum power dissipation of 0.5W, it ensures reliability in varied conditions. The device complies with AEC-Q101 standards, indicating suitability for automotive applications, and meets IEC-60134 standards as well. It features a moisture sensitivity level of 1, indicating very low susceptibility to moisture-induced damage, making it an excellent choice for applications requiring high reliability and durability.

Industry Applications for BAS516,135

Given its specifications and attributes, the BAS516,135 might be applied in various high-technology fields. Please note the potential industry applications listed below are conceptual and should be validated by engineering and design teams for specific use cases:

  • Consumer Electronics: The BAS516,135 could potentially be used in smartphone chargers and power management systems due to its high-speed switching capability, ensuring efficient power regulation and minimal energy wastage.
  • Industrial Automation: In automated systems and PLCs, this diode might be used to control the direction of current and protect sensitive microcontroller units from voltage spikes, thanks to its rapid switching attributes and high reverse voltage.
  • Automotive: Compliant with AEC-Q101 standards, the BAS516,135 could possibly be used in vehicle power supply systems, contributing to the management of electrical currents in a wide range of vehicular electronic components such as sensors and infotainment systems.
  • Computing and Data Storage: Provision of efficient power supply and protection against overheating or voltage irregularities in servers and storage devices could be another potential application because of its high temperature tolerance and durability.

It’s important to note that these applications require thorough verification and compliance with industry standards and specific performance requirements.

About Nexperia

Nexperia is a key player in the semiconductor industry, specializing in designing and manufacturing a wide array of diodes, including Rectifier Diodes. They are known for their focus on efficiency and miniaturization, ensuring that their products, such as the BAS516,135, are suitable for compact, high-performance applications. Nexperia’s components are utilized across diverse technological fields, adhering to stringent quality and reliability standards, which underscores their commitment to innovation and excellence in the semiconductor domain.

Where to Find BAS516,135 by Nexperia

To purchase the BAS516,135, one can visit findchips.com. This platform provides up-to-date stock levels, pricing, and availability from multiple distributors. Although historically, the part has been listed with distributors such as EBV Elektronik, Avnet Silica, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey, the current availability can be adequately assessed only through a real-time search. Additionally, for alternatives or similar Rectifier Diodes, one might explore other options provided by Nexperia or other manufacturers on the same site.

Compare pricing for BAS516,135 and other Rectifier Diodes at findchips.com