Overview of 66601-9 by TE Connectivity
The 66601-9 by TE Connectivity is a contact socket designed for crimp termination of discrete wires, offering a mounting style that is straight and cable mount. This component is a single contact, which is typically sold in bulk and categorized under the Assembly Items subcategory within the broader field of Connector Support. The unit is fabricated from brass, providing good conductivity and resistance to corrosion, and is geared towards both power and signal design usage.
This female connector accessory has a specified wire gauge range from 18 AWG to 14 AWG, which corresponds to a cross-section area of 2 mm². It can support cables with an outer diameter between 0.11 inch and 0.15 inch. With an operating temperature range extending from -55 °C to 90 °C and capable of handling a rated current of up to 13 Amps, the 66601-9 is adaptable to various environmental conditions and electrical load requirements. Furthermore, the part is finished with tin to a thickness of 100 µinches, which enhances its solderability and resistance to oxidation.
Industry Applications for 66601-9
Given the versatile design and robust specifications of the 66601-9, it is potentially suitable for a broad range of industry applications. These uses should be verified by the engineering and design teams to ensure compliance with specific standards and requirements:
- Consumer Electronics: The 66601-9 might be employed in the manufacturing of devices like smart home appliances or consumer wearable devices, where reliable and small-scale connectivity is essential.
- Telecommunications: This contact could potentially be used in the infrastructure for telecommunications, aiding in the wiring of components that need to maintain signal integrity under various environmental conditions.
- Computing and Data Storage: With its capability for power and signal transmission and a robust temperature range, the 66601-9 may possibly be utilized in the assembly of servers and storage hardware where stable electrical connections are crucial.
- Industrial Automation: In automated manufacturing lines, the contact may contribute to installations where quick and efficient connection and disconnection of wiring is required.
Note that these potential uses are hypothetical and should undergo thorough evaluation for specific applications.
About TE Connectivity
TE Connectivity is a global technology leader known for its high-quality electronic components and solutions, particularly in the realm of connector systems and sensor solutions. When it comes to Assembly Items, such as the 66601-9, and broader categories of Connector Support, TE Connectivity provides a vast array of products that cater to a multitude of applications. These products often include features such as modular connectors, wire-to-board systems, and terminal blocks designed for high reliability and performance across various industries.
Where to Find 66601-9 by TE Connectivity
The 66601-9 is available through several distributors, although availability can vary. Historically, it has been listed by distributors such as Master Electronics, Chip1Stop, Sager, Powell Electronics, and others. For current stock levels and pricing, potential buyers should check on findchips.com to compare real-time data from various suppliers.
For alternatives or similar components to the 66601-9 by TE Connectivity, utilize the Assembly Items link to explore a wide range of options. This might help in determining the best component that meets specific criteria for your application.