Overview of 564R60GAD22 by Vishay Intertechnologies
The 564R60GAD22 is a high-voltage ceramic capacitor with a capacitance of 0.0022 µF and a voltage rating of 6000V DC. Manufactured by Vishay Intertechnologies, this component is designed for through-hole mounting and comes with radial leads. Characteristics of the capacitor include a ±20% tolerance and the Z5U dielectric formula, which offers a temperature coefficient of -56/+22% ppm/°C. The part’s physical dimensions include a length of 13.5 mm, a width of 6.1 mm, and a height of 17.1 mm.
This capacitor is RoHS compliant, confirming it is made without certain hazardous materials, and meets the Reach compliance code. It is also classified under the EAR99 category of the ECCN, which usually simplifies the export process as it typically does not require a license. The component is built in a disk package style with radial leads that are spaced 9.5 mm apart and have a terminal finish of Matte Tin (Sn) with a Nickel (Ni) barrier. According to the factory data, the typical lead time for this part as of the current writing is 8 weeks.
Industry Applications for 564R60GAD22
The 564R60GAD22 ceramic capacitor can be utilized in a variety of high-voltage applications across numerous industries. These potential uses include:
- Consumer Electronics: Devices such as power supplies and television sets might potentially use these capacitors for voltage regulation and smoothing applications. The high-voltage tolerance could be particularly beneficial in settings where voltage surges are common.
- Industrial Automation: In industrial environments, robust components that can handle high voltages and fluctuations are crucial. This capacitor could potentially be used in motor drives, automation controllers, and high-power switching systems.
- Computing and Data Storage: While not typically associated with high voltages, specialized computing applications requiring voltage management within power supply units might make use of such capacitors. The ceramic capacitor could provide reliability and stability for managing internal voltages within large data storage hubs or high-performance computers.
- Telecommunications: Equipment such as transmitters and receivers that manage high voltage signals may find this capacitor useful for ensuring signal integrity and operational reliability.
It is crucial to note that these potential industry applications are conceptual illustrations and should be scrutinized by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the production of electronic components, particularly known for its diverse range of capacitors. Within the realm of fixed capacitors, Vishay offers a variety of products including the 564R60GAD22. This part showcases Vishay’s capability to produce high-voltage capacitors that meet the stringent demands of modern electronic applications. Vishay is recognized for its innovation in developing capacitors that are reliable, durable, and applicable in both common and specialized electronics. Their fixed capacitors are critical in numerous devices, spanning from simple household appliances to complex industrial machinery.
Where to Find 564R60GAD22 by Vishay Intertechnologies
To purchase the 564R60GAD22 by Vishay Intertechnologies, prospective buyers can research options on findchips.com. Here, one can also explore other Fixed Capacitors, potentially finding alternate parts by Vishay Intertechnologies or other manufacturers that meet their specific needs. This capacitor has historically been available from distributors such as New Advantage Corporation, Avnet, TTI, and Mouser Electronics. However, for the most current stock levels and pricing, it is recommended to check on findchips.com.