Overview of NTCLE100E3103JB0 by Vishay Intertechnologies
The NTCLE100E3103JB0 is a Negative Temperature Coefficient (NTC) thermistor with a resistance value of 10,000 ohms at 25°C. It is designed for through-hole mounting and comes with radial leads. This part falls within Vishay Intertechnologies’ 2381 Series. It features a beta value of 3977K, which is an indicator of the material’s temperature coefficient over a specified temperature range, here defined between -40°C and 125°C. The component is constructed in a disk package style and is typically used in temperature sensing applications.
Vishay Intertechnologies has ensured that the NTCLE100E3103JB0 is compliant with RoHS regulations, and it meets additional standards including CUL and UL. It operates across a wide temperature range with a maximum operating temperature of 150°C. The thermistor’s physical parameters include a body with dimensions of 3.3mm in length, 9mm in height, and 3mm in width. The terminals are finished in matte tin, and the packing method for this component is bulk. This product is also rated to dissipate power up to 0.5 watts at an ambient temperature of 55°C.
Industry Applications for NTCLE100E3103JB0
The NTCLE100E3103JB0 has possible applications across various industries due to its temperature sensing capability and robust build. Below are selected industries where this thermistor could potentially be integrated:
- Consumer Electronics: This thermistor might be integrated into consumer electronics to manage and monitor device temperatures, enhancing safety and performance optimisation.
- Industrial Automation: In an industrial setting, this device could potentially be employed for process control systems where precise temperature monitoring is crucial.
- Automotive: Given its high temperature tolerance and reliability, this component could theoretically be used in automotive climate control systems to monitor and adjust temperatures according to occupants’ preferences.
- Healthcare: The NTCLE100E3103JB0 might be a candidate for integration into healthcare devices where temperature monitoring is necessary, such as incubators and laboratory equipment.
Note that these potential industry applications are illustrative and demand thorough evaluation and conformity checks by engineering and design teams to be aligned with industry standards and specific application needs.
About Vishay Intertechnologies
Vishay Intertechnologies is a major player in the production of Non-linear Resistors. They manufacture a broad spectrum of electronic components including resistors, capacitors, and semiconductors. The NTCLE100E3103JB0 is part of their extensive line of NTC thermistors, known for reliable performance and responsiveness to temperature changes. Vishay’s expertise in developing NTC thermistors ensures that their products meet the needs of diverse applications, from basic temperature sensing to complex industrial systems.
Where to Find NTCLE100E3103JB0 by Vishay Intertechnologies
To purchase the NTCLE100E3103JB0 or seek alternatives, accessing findchips.com is recommended. On this platform, you can also explore other Non-linear Resistors that might be offered by Vishay Intertechnologies or other manufacturers. Historically, this part has been available from distributors such as Mouser Electronics, TTI, LCSC, and Avnet Americas. Please refer to findchips.com to view current stock availability and pricing.