LNK306GN-TL by Power Integrations

Overview of LNK306GN-TL by Power Integrations

The LNK306GN-TL is a switching regulator characterized by a maximum switching frequency of 70kHz and is enclosed in an 8-pin SOIC package. Its capability for multimode operations including buck, buck-boost, and flyback typologies stands out, indicating its flexibility for various power conversion methods. Furthermore, the device supports a broad range of input voltages from 85Vac to 265Vac, making it suitable for applications requiring different geographical power inputs. Manufactured by Power Integrations, the part offers a non-isolated power architecture, and its compliance with RoHS and REACH speaks to its adherence to environmental standards.

This component features an integrated circuit specifically tailored for offline switching, which requires an AC supply voltage between 85 to 265 volts. The attributes detailed in the Switching Regulator or Controllers subcategory such as maximum output current of 1.4 A and control technique using pulse width modulation make it a robust choice for a wide array of power management and conversion applications.

Industry Applications for LNK306GN-TL

Given its technical properties, the LNK306GN-TL is potentially applicable in various industrial sectors. Note that these applications are conceptual and must be validated for specific requirements by relevant design and engineering teams:

  • Consumer Electronics: Devices such as LED lighting solutions and smart home electronics often require efficient power management systems. The buck, buck-boost, and flyback capabilities of LNK306GN-TL could potentially be utilized to optimize power consumption while maintaining performance.
  • Industrial Automation: In environments where machinery operates on varied power sources, the wide input voltage range and high-temperature operation limit make the LNK306GN-TL a potential candidate for power supplies in automated manufacturing equipment.
  • Telecommunications: Telecom infrastructures can benefit from the robust temperature grade and high efficiency of switching regulators like the LNK306GN-TL, potentially enhancing the reliability and performance of telecom power systems.
  • Computing and Data Storage: With the increasing demand for energy-efficient data centers, the LNK306GN-TL could possibly serve as a component in the power supply units for servers and storage devices, especially given its capacity to handle higher currents and switching frequencies.

These scenarios require thorough analysis to ensure compliance with industry standards and to confirm the suitability of LNK306GN-TL for specific applications.

About Power Integrations

Power Integrations specializes in integrated circuits and components with a strong focus on high-performance energy-efficient power conversion. Their products, including LNK306GN-TL, are part of their wide array of solutions in the domain of Switching Regulator or Controllers. Known for pioneering innovations in chip technology, Power Integrations products are instrumental in promoting next-generation power circuit designs and energy conservation in applications across the electronics industry. The company’s approach to environmental sustainability is evident in its compliance with international standards like RoHS.

Where to Find LNK306GN-TL by Power Integrations

To acquire LNK306GN-TL, it is recommended to check availability and pricing on findchips.com. The part has historically been listed at various distributors such as Win Source Electronics, New Advantage Corporation, Mouser Electronics, and DigiKey. However, for the most current data on stock availability and competitive pricing, visiting findchips.com provides a comprehensive overview. The platform also allows for comparisons with alternative Switching Regulator or Controllers by Power Integrations or other manufacturers.

Compare pricing for LNK306GN-TL and other Switching Regulator or Controllers / Power Circuits at findchips.com