MCF5282CVM80 by NXP Semiconductors

Overview of MCF5282CVM80 by NXP Semiconductors

The MCF5282CVM80 is a 32-bit microcontroller based on the ColdFire V2 core, operating at a maximum frequency of 80 MHz. This MCU comes packaged in a 256-pin MAPBGA (Molded Array Process Ball Grid Array) and is equipped with 512 KB of flash memory. Key features include an analog-to-digital converter (ADC), direct memory access (DMA) channels, and pulse-width modulation (PWM) channels. It supports an operating temperature range from -40 °C to 85 °C, making it suitable for various industrial applications.

This MCU is part of the ColdFire V2 family and represents a series tailored for embedded control systems requiring fast and efficient processing. The part is notable for its comprehensive support for high-speed data transfers and robust interface capabilities, as indicated by its 142 I/O lines and a 24-bit address bus width. Its compliance with the RoHS directive aligns it with current environmental and legislative standards concerning hazardous substances.

As of the current writing, the factory lead time for this microcontroller is listed as 13 weeks, which suggests a need to plan for significant lead time in procurement strategies.

Industry Applications for MCF5282CVM80

Given its robust feature set and performance specifications, the MCF5282CVM80 could potentially be utilized in various technical fields where high-speed data processing and environmental durability are necessary. Below are a few industries where this microcontroller might find applications:

  • Industrial Automation: Devices such as programmable logic controllers (PLCs) and human-machine interfaces (HMIs) could leverage the robust I/O capability and fast processing speed for real-time control and automation tasks. The industrial temperature grade and high I/O count support such uses.
  • Environmental Monitoring Systems: Systems that require real-time collection and analysis of environmental data such as temperature, humidity, or chemical concentrations could benefit from the onboard ADC and PWM channels for sensor integration and control.
  • Telecommunications: Network equipment such as routers and switchers that need efficient data throughput and high-speed signal processing might utilize this microcontroller to manage data flows and signal processing operations effectively.
  • Consumer Electronics: High-end consumer electronics, like advanced gaming consoles or smart home devices, could utilize this MCU for managing multiple user inputs and complex operational sequences efficiently due to its high clock speed and extensive memory capacity.

Note that these potential industry applications are conceptual and illustrative, requiring in-depth analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is an industry leader in the semiconductor space, renowned for its wide range of reliable and high-performance components. Within the realm of Microcontrollers and Processors, NXP offers a diverse portfolio, including the MCF5282CVM80. Their products are widely used in automotive, industrial, and consumer electronics among other markets. NXP is known for its commitment to innovation and quality, tailoring solutions to meet the demands of evolving technologies and industry requirements.

Where to Find MCF5282CVM80 by NXP Semiconductors

To purchase the MCF5282CVM80, potential buyers should explore options on findchips.com. This platform can also be used to find alternate parts within the Microcontrollers section, which might be offered by NXP Semiconductors or other manufacturers. Historically, the part has been available at distributors such as DigiKey, Mouser Electronics, and Future Electronics. However, buyers should verify current stock levels and pricing directly through FindChips to ensure availability.

Compare pricing for MCF5282CVM80 and other Microcontrollers / Microcontrollers and Processors at findchips.com