Overview of PCA9634PW,118 by NXP Semiconductors
The PCA9634PW,118 is an 8-bit Fm+ I2C-bus LED driver housed in a TSSOP-20 package. This part by NXP Semiconductors is specifically designed to enable sophisticated control over individual LEDs via a Serial (I2C-bus) interface, supporting a switching frequency of 1 MHz. It has a minimum input voltage of 2.3V and a maximum of 5.5V, with an output voltage that also maxes out at 5.5V. The device can supply a maximum output current of 25 mA across eight outputs.
This component’s configuration and capabilities make it suitable for managing multiple LEDs with high precision and minimal external components, facilitating sleek, compact designs. It’s particularly useful where space and power efficiency are critical. The PCA9634PW,118 is compliant with industrial temperature grades, operating effectively between -40°C to +85°C and is also RoHS and REACH compliant, ensuring adherence to European health and environmental standards.
Industry Applications for PCA9634PW,118
Given its features and specifications, the PCA9634PW,118 could potentially serve applications across various industries where precise LED control is required. Here are a few conceptual applications:
- Consumer Electronics: This driver might be utilized in devices like smart home lighting systems, where individual light control and low power consumption are crucial. Its small form factor and serial interface make it suitable for compact devices.
- Automotive: Considering its input and output voltage ranges and durability in varied temperature environments, the PCA9634PW,118 could potentially be used in LED lighting applications within vehicles, such as dashboard lights or indicators.
- Industrial Automation: The component’s robustness in temperature variance and reliability might make it fit for use in industrial control panels, which require precise operation in harsh environments.
These potential industry applications are purely illustrative and require rigorous analysis and verification by engineering and design teams to ensure they meet all necessary industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a leading technology company well-known for its comprehensive range of semiconductor components, including an impactful lineup within the Display Drivers subcategory. They develop a variety of display and LED drivers that cater to a broad spectrum of applications, offering components like the PCA9634PW,118 among others, which are celebrated for their reliability and advanced technology. These products are tailored for a myriad of uses, from simple consumer devices to complex industrial systems, illustrating NXP’s commitment to versatility and innovation in semiconductor solutions.
Where to Find PCA9634PW,118 by NXP Semiconductors
For those looking to purchase the PCA9634PW,118, it is recommended to conduct a thorough search on findchips.com. Here, current stock levels and pricing information can be accurately accessed. Historically, this part has been available through distributors such as EBV Elektronik, Chip1Stop, Avnet Silica, and Mouser Electronics among others. To explore alternatives or similar components from NXP Semiconductors or other manufacturers, you can consider visiting the dedicated section for Display Drivers.