DK-621-0411-P by TE Connectivity

Overview of DK-621-0411-P by TE Connectivity

The DK-621-0411-P is a male triaxial connector with a solder termination type and a plug body style designed by TE Connectivity. It is part of the electronic components subcategory of RF Twinax/Triax/Quadax Connectors. This specific model is built to accommodate applications requiring a robust and precise connection, offering a reliable solution for transferring signals without interference. This connector does not comply with the Restriction of Hazardous Substances (RoHS) and REACH, indicating it may contain substances banned in some jurisdictions.

Notably, this connector adheres to the standards outlined in MIL-STD-1553B, suggesting it is suited for military or aerospace applications where data bus standards are critical. The connector is designed for cable mounting and operates efficiently up to a maximum temperature of 125°C. It features a threaded coupling type which assists in secure mating and demating, making it ideal for environments where connections are subjected to vibrations or disruptions.

Industry Applications for DK-621-0411-P

The DK-621-0411-P’s unique features and specifications make it suitable for a range of high-demand industries. Below are potential use cases, although these should be verified by engineering and design teams for specific application requirements:

  • Aerospace and Defense: The adherence to MIL-STD-1553B standards might make this connector an ideal choice for military aircraft and spacecraft communications systems, potentially ensuring reliable data transmission under rigorous conditions.
  • Telecommunications: Given its high-grade signal integrity, this connector could be used in telecommunications infrastructure, possibly for signal routing and data management tasks within network hardware that can operate at high temperatures.
  • Industrial Automation: The robust design and the ability to operate in high temperature and vibrations may be suitable for industrial automation systems, particularly where machinery requires stable and secure communications links.
  • Computing and Data Storage: Its high temperature tolerance and durable build might make it a feasible option for server room data connections, providing a dependable means of managing inter-device communications under the stress of a high-heat, high-use environment.

Please note, these applications are conceptual and necessitate thorough analysis and testing to ensure compliance with industry standards and application-specific requirements.

About TE Connectivity

TE Connectivity is a prominent player in the field of electronic connectors, including RF Twinax/Triax/Quadax Connectors. They specialize in crafting high-precision connectors that see use in a variety of difficult and demanding environments, such as automotive, aerospace, industrial automation, and telecommunications. The manufacturing of the DK-621-0411-P showcases TE Connectivity’s commitment to providing durable and reliable products that align with specified technical and military standards. TE Connectivity’s broad range of connectors are designed to meet the stringent requirements needed in complex electronic designs, emphasizing their versatility and performance in challenging applications.

Where to Find DK-621-0411-P by TE Connectivity

If you are looking to purchase the DK-621-0411-P, we recommend visiting findchips.com where you can track down where this part is currently available. On FindChips, you can also explore other products among RF Twinax/Triax/Quadax Connectors, potentially offered by TE Connectivity or other manufacturers. Historically, this part has been stocked by distributors such as Master Electronics, Avnet Asia, Sager, TTI, and Mouser Electronics, among others. To ensure you get the most up-to-date information about stock levels and pricing, visit our site directly.

Compare pricing for DK-621-0411-P and other RF Twinax/Triax/Quadax Connectors / Connectors at findchips.com