TJA1057T,118 by NXP Semiconductors

Overview of TJA1057T,118 by NXP Semiconductors

The TJA1057T,118 is a high-speed CAN (Controller Area Network) transceiver designed to interface between a CAN protocol controller and the physical bus. Featuring compliance with AEC-Q100 standards, which makes it suitable for automotive applications, this device is optimized for high-speed data transmission up to 5 Mbps. The TJA1057T,118 is housed in a SOIC-8 package, with specifications including a supply voltage range of 4.75V to 5.25V and an operating temperature range of -40 to 150 degrees Celsius.

From a technical perspective, the TJA1057T,118 benefits from a moisture sensitivity level of 1, meaning it has a robust resistance to moisture absorption, which is critical for various operational environments. It can withstand peak reflow temperatures of up to 260°C, which is integral during the soldering process. Given its advanced features and design, the TJA1057T,118 aligns well with applications requiring reliable high-speed data communications under stringent conditions.

Industry Applications for TJA1057T,118

The versatile functions and specifications of the TJA1057T,118 allow it to potentially serve a broad spectrum of industries focused on reliable, high-speed communication requirements. Below are illustrative applications of where this CAN transceiver might be used:

  • Automotive: Due to its compliance with the AEC-Q100 standard, the TJA1057T,118 would be ideal for vehicular communications systems, potentially facilitating fast and robust data transfer between various sensor modules and control units in modern cars, possibly inclusive of telematics and ADAS (Advanced Driver-Assistance Systems).
  • Industrial Automation: This IC could conceivably be utilized in complex manufacturing processes where high-speed CAN networks are pivotal for the precise control and monitoring of machinery and robotic systems. The robust temperature range and high-speed capabilities might specifically enhance industrial network efficiency.
  • Embedded Systems: In applications requiring small form factor and high data integrity, such as embedded control systems, the TJA1057T,118 might feature prominently. Its compact SOIC-8 package and efficiency in power consumption could make it suitable for portable or compact embedded systems.

Note that these potential industry applications are only conceptual/illustrative, necessitating detailed analysis and verification by engineering and project teams in accordance with relevant standards and specific deployment scenarios.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the field of Network Interfaces within Telecommunication Circuits. This manufacturer is committed to innovation in interfacing applications, with products like the TJA1057T,118 and its family. Known for their reliability and robustness, NXP’s offerings align well with a variety of complex digital communication needs across technical and industrial domains.

NXP’s strength lies in its integration of technology with real-world application needs—producing components not just designed to spec, but also tailored to withstand the practical challenges faced by developers in areas such as automotive, industrial, and consumer electronics.

Where to Find TJA1057T,118 by NXP Semiconductors

To acquire the TJA1057T,118, potential buyers should consider researching its availability on findchips.com. This platform provides up-to-date information on stock levels and pricing across multiple distributors. In the past, this part has been available at distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Avnet Silica. However, to confirm current availability, visiting the findchips.com website and searching under the Network Interfaces category will yield the most accurate information.

Compare pricing for TJA1057T,118 and other Network Interfaces / Telecommunication Circuits at findchips.com