SMAJ12A-TR by STMicroelectronics

Overview of SMAJ12A-TR by STMicroelectronics

The SMAJ12A-TR from STMicroelectronics is a unidirectional transient voltage suppressor diode, engineered specifically for protecting electronic circuits from voltage spikes. It operates at a reverse voltage of 12 volts and can handle a maximum voltage of up to 400 watts. Positioned within the Transient Suppressors subcategory of diodes, this part is encapsulated in a DO-214AC package, familiar in the industry as an SMA package which features a plastic/epoxy body material ensuring durability and reliability.

The SMAJ12A-TR is designed to clamp excessive transient voltages to a safe level before they can damage sensitive components in electronic circuits. It functions with a minimum breakdown voltage of 13.3 volts and a maximum clamping voltage of 25.3 volts. Its moisture sensitivity level of 1 indicates a high resistance to moisture, which is critical for maintaining performance in varied environmental conditions. Furthermore, the part is RoHS compliant and indicated with an EAR99 ECCN code, which simplifies international trade considerations.

Industry Applications for SMAJ12A-TR

The SMAJ12A-TR’s features make it suitable for a variety of applications across several industries. Notably, its protective capabilities against transient voltages can be critical in the following fields:

  • Telecommunications: In telecommunication systems, components like SMAJ12A-TR could potentially protect sensitive communication equipment from voltage spikes caused by lightning strikes or power surges, maintaining system reliability and integrity. The part’s ability to handle high temperatures and power dissipation makes it conducive for such high-demand environments.
  • Consumer Electronics: Devices such as smartphones, laptops, and other personal electronics might utilize the SMAJ12A-TR to safeguard delicate digital circuitry from static electricity and sudden voltage fluctuations. The part’s capacity to operate effectively across a wide range of temperatures (from -55°C to 150°C) makes it particularly versatile.
  • Aerospace and Defense: Although specifically qualified standards such as MIL spec were not noted, the SMAJ12A-TR’s robust power handling capabilities and maximum operating temperature would potentially enable its use in aerospace applications where equipment must withstand extreme operational conditions. However, this part would require further validation against specific aerospace and defense standards for most applications.

Note that these potential industry applications are conceptual and illustrative. Design teams must carry out in-depth analysis and verification to ensure adherence to industry standards and specific application requirements. The usability of the SMAJ12A-TR or similar parts in any specific application entails careful consideration of its performance characteristics in relation to the operational demands of the application.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader that designs and manufactures a wide range of electronic components, including a variety of diodes and specifically, transient suppressors. The company is known for integrating state-of-the-art technology and conducting robust research and development, thereby ensuring high reliability and performance of its products. The SMAJ12A-TR is only one example of STMicroelectronics’ commitment to providing high-quality protective solutions in their extensive lineup of transient voltage suppressor diodes, which are used globally in myriad applications ranging from consumer electronics to industrial systems.

Where to Find SMAJ12A-TR by STMicroelectronics

To purchase the SMAJ12A-TR, or to find detailed stock levels and pricing, it’s recommended to visit findchips.com. Here, you can also explore other Transient Suppressors which might be alternatives offered by STMicroelectronics or other manufacturers. Historically, this part has been available from distributors such as LCSC, Mouser Electronics, DigiKey, and Farnell, though it’s crucial to check current availability and pricing.

Compare pricing for SMAJ12A-TR and other Transient Suppressors at findchips.com