Overview of 343450001 by Molex
The 343450001 by Molex is a male, crimp terminal plug designed for telecom and Telecom and Datacom Connectors usage. This connector is halogen-free and complies with RoHS standards, signaling a commitment to environmental responsibility. This plug falls under the MX150 series, known for BLADE CAV PLG SEALED options designed to ensure secure, reliable connections encapsulated in a sealed format suitable for environments where exposure to elements might occur.
Furnished with a low halogen, RoHS, and Reach compliant package, the product assures safety and sustainability. The plug itself is polarized, preventing incorrect insertion and thereby protecting the integrity of connected circuits. It supports a crimp termination type, suitable for sturdy and enduring wire connections. The body or shell of this connector is a plug type, made from polyester, which provides excellent insulation and chemical resistance. The product claims general-purpose utility, with multiple mating parts available, enabling flexibility in application across different configurations.
Industry Applications for 343450001
The polymathic nature of the 343450001 by Molex supplies it with the potential for adaptation across various industries. This product’s distinct properties allow it to be conceptually suitable for the following sectors:
- Telecommunications: The connector could potentially link communication interfaces in networking hardware. Its robust sealing capacity might be helpful in outdoor telecommunications equipment where exposure to environmental elements is a frequent challenge.
- Consumer Electronics: Devices such as home routers, modems, or gateways might use such connectors for internal data transmissions. The RoHS compliance and halogen-free attributes ensure consumer safety and appeal to environmentally conscious consumers.
- Computing and Data Storage: Being part of datacom infrastructure, it could potentially be used in data centers for managing connections within communication racks, facilitating reliable data transmission paths integral to the operability and security of networked services.
- Automotive: Given the mention within its description, the connector’s ‘Automotive Connectors MX150 BLADE CAV PLG SEALED’ specification sets it up as a conceivable candidate for vehicle applications, assisting with connectivity solutions in vehicular electronic systems where reliable, dust- and moisture-resistant connections are critical.
Note that these potential industry applications are purely conceptual and require thorough analysis and verification by engineering and design teams to ensure conformance with industry standards and specific application needs.
About Molex
Molex is a global leader profoundly entrenched in the design and manufacturing of electronic solutions, including an extensive range of connectors. Molex’s commitment to technological innovation is evident in its diverse product lineup, covering several domains but with significant expertise in Telecom and Datacom Connectors. The 343450001 is just one example of Molex’s offerings in this category. Molex consistently pushes the boundaries of what’s possible in connectivity and electronic components, maintaining a strong emphasis on quality, reliability, and performance.
Where to Find 343450001 by Molex
For procurement professionals and engineers looking to source the 343450001, it is recommended to search on findchips.com. This plug has historically been available from multiple distributors, including Avnet Asia, Sager, and TTI, among others. To find current stock levels, availability, and pricing, individuals should use the comprehensive resources available at FindChips, which aggregates data from these and other distributors globally. Furthermore, for those seeking alternative parts or studying related components, the Telecom and Datacom Connectors section on FindChips offers a broad review of similar products that might match the specific needs of various applications.