MFM1714B50M50C5M08 by Vicor Corporation

Overview of MFM1714B50M50C5M08 by Vicor Corporation

The MFM1714B50M50C5M08 is a low-voltage MIL-COTS input filter module designed specifically for integration with Vicor power supplies. This Data Line Filter is notable for its robust operating temperature range, rated from -55 °C to 125 °C, making it suitable for a variety of challenging environments. The component is dimensioned with a length of 44.6 mm, a width of 35.5 mm, and a height of 9.3 mm, and it is designed to be mounted on a board. In terms of electrical characteristics, the MFM1714B50M50C5M08 supports a rated voltage of 50 V and a rated current of 22 A.

Compliance-wise, this filter module adheres to several international standards, including RoHS, REACH, and IEC approvals, ensuring it meets global regulatory demands for electronic components. It is covered under the ECCN code EAR99 and HTS code 8504.50.80.00 for international trade classifications. The filter type is classified as a “Data Line Filter Module,” indicating its use in protecting data lines from noise and interference in electronic systems.

The factory lead time for the MFM1714B50M50C5M08 is currently 32 weeks, reflecting the time required to manufacture and supply the part from order placement. This aspect is crucial for planning and procurement considerations in project timelines.

Industry Applications for MFM1714B50M50C5M08

Potential industry applications for the MFM1714B50M50C5M08 are numerous given its robust performance characteristics and compliance. Here are some conceptual applications within varied sectors:

  • Telecommunications: This component could potentially be used in communications equipment where maintaining signal integrity is critical. The Data Line Filters might protect against electromagnetic interference in dense equipment setups.
  • Space Technology: Given the extreme temperature range that MFM1714B50M50C5M08 can operate under, it might be suitable for space applications, where equipment must perform reliably in harsh thermal conditions.
  • Industrial Automation: Automation machinery and control systems that demand stable operation and minimal downtime could leverage such a filter to protect sensitive data lines from electrical noise interference.
  • Consumer Electronics: High-performance consumer electronics that require efficient power management and protection from signal disruption may find this filter useful for extended device longevity and fidelity in audio or video functionalities.

It is important to note that these potential industry applications are only conceptual and would require analysis and verification by engineering and design teams to ensure adherence to specific requirements and standards.

About Vicor Corporation

Vicor Corporation specializes in high-performance modular power components, including power supplies and Data Line Filters like the MFM1714B50M50C5M08. Vicor prides itself on delivering innovative power solutions that improve the efficiency and flexibility of electronic systems in various applications, ranging from industrial to space technology. Their products typically conform to global environmental and safety regulations, underscoring their commitment to quality and reliability. With a focus on engineering and manufacturing capabilities that align with current technological demands, Vicor has positioned itself as a key supplier in the realm of high-end power management solutions.

Where to Find MFM1714B50M50C5M08 by Vicor Corporation

To procure the MFM1714B50M50C5M08, it is recommended to check real-time stock levels and pricing at findchips.com. Traditionally, this part has been available through distributors such as Avnet Abacus, Mouser Electronics, Avnet Americas, and DigiKey. However, availability can fluctuate, and for the most current information on distributors and stock, visiting findchips.com is advisable. Additionally, for alternatives or possibly comparable parts from Vicor Corporation or other manufacturers, exploring the Data Line Filters category may be beneficial.

Compare pricing for MFM1714B50M50C5M08 and other Data Line Filters / Filters at findchips.com