5PB1214CMGK8 by Renesas Electronics Corporation

Overview of 5PB1214CMGK8 by Renesas Electronics Corporation

The 5PB1214CMGK8 is a high-performance clock buffer capable of operating between 2.5 V to 3.3 V and supports a 1:4 TCXO/LVCMOS output. This integrated circuit (IC) is housed in a 16-QFN package and features a clock buffer with a maximum frequency of 200MHz. Renesas Electronics Corporation, a prominent leader in semiconductor solutions, manufactures this component. The IC is notable for its low skew characteristics and operational versatility at a nominal 3.3V supply, complementing a wide range of industrial and commercial applications.

This clock buffer also includes additional features like 3-state output characteristics and standard input conditioning. It is designed for minimal propagation delay, with a typical delay of 2.7 ns, and offers maximum skew of 0.05 ns. Its compliance with standards such as RoHS, REACH, and its Pb-free status denotes its suitability for environmentally sensitive applications. This part is also identified for its industrial temperature grade capability, ranging from -40 °C to 105 °C, making it robust for demanding environments.

Industry Applications for 5PB1214CMGK8

The 5PB1214CMGK8 clock buffer’s features potentially suit several industry applications, although these applications must be further verified by engineering teams for exact fit and compliance. This verification is crucial as it ensures that the part adheres to specific industry standards and meets the unique requirements of each application.

  • Telecommunications: This device could possibly be used in network switches, routers, and other telecom infrastructure equipment where precise timing and synchronization are critical.
  • Computing and Data Storage: The minimal skew and high-performance capabilities potentially make this part suitable for server motherboards, RAID systems, and data center applications where reliable and consistent data processing is required.
  • Consumer Electronics: Given its operational temperature range and low power consumption, this part might be used in consumer electronics such as high-performance PCs, gaming consoles, and multimedia systems that require stable and precise clock distribution.
  • Industrial Automation: The robust design and compliance with industrial temperature standards potentially make it ideal for use in factory automation, robotics, and other automated systems that operate in variable and harsh conditions.

Note that these potential applications are conceptual examples and need thorough analysis and validation by relevant engineering teams to ensure suitability and compliance with industry-aided standards.

About Renesas Electronics Corporation

Renesas Electronics Corporation is well-known for its comprehensive portfolio of semiconductor solutions, including a variety of Clock Drivers. They specialize in producing advanced integrated circuits for a broad spectrum of industries. The 5PB1214CMGK8 is a part of this broad array, illustrating their commitment to delivering high-performance and reliable components. Renesas focuses on innovation in key sectors such as automotive, industrial, infrastructure, and IoT, providing both off-the-shelf and custom solutions that meet diverse customer requirements.

Where to Find 5PB1214CMGK8 by Renesas Electronics Corporation

To source the 5PB1214CMGK8 clock buffer, potential buyers should utilize platforms like FindChips.com. This site provides up-to-date listings on inventory and pricing, sourced from multiple distributors. Historically, the part has been available from distributors such as LCSC, Avnet Americas, Future Electronics, Mouser Electronics, Avnet Silica, and DigiKey. However, actual stock and pricing can fluctuate, hence checking FindChips.com is advisable.

Additionally, for those seeking alternatives or exploring other options within the Clock Drivers subcategory, FindChips.com offers a comprehensive comparison and availability check across various manufacturers.

Compare pricing for 5PB1214CMGK8 and other Clock Drivers / Logic at findchips.com