STM32F303VBT6 by STMicroelectronics

Overview of STM32F303VBT6 by STMicroelectronics

The STM32F303VBT6 is a highly integrated mixed-signal microcontroller which features ARM Cortex-M4 with Digital Signal Processing (DSP) and Floating Point Unit (FPU) capabilities. This microcontroller is equipped with 128 KB of flash memory and a 72 MHz CPU. Noteworthy features include a Memory Protection Unit (MPU), Core Coupled Memory (CCM), and a 12-bit Analog-to-Digital Converter (ADC) with 5 MSPS, Programmable Gain Amplifier (PGA), and comparators. It encompasses a package description of LQFP-100 and belongs to the STM32 family, specifically the STM32F3 series aimed at cost-effective solutions requiring mixed signals.

This microcontroller supports a maximum operating frequency of 72MHz and an operating temperature range from -40°C to +85°C, which makes it suitable for use in a range of industrial environments. Manufactured by STMicroelectronics, STM32F303VBT6 complies with RoHS and REACH regulations, and falls under the ECCN Code “3A991.A.2” with an HTS code of “8542.31.00.01”. As of the current writing, the factory lead time is noted as 13 weeks.

Industry Applications for STM32F303VBT6

  • Consumer Electronics: The STM32F303VBT6 could potentially be employed in advanced consumer electronic devices, such as gaming peripherals, smart home devices, and wearable technology. Its processing power and on-chip features might support intensive user interaction and sensor data processing tasks required by these devices.
  • Industrial Automation: This microcontroller could potentially be apt for control systems in automated industrial setups due to its robust operating temperature range and high-speed ADCs. The ability to process multiple sensor inputs rapidly might help in real-time automation and process control.
  • Environmental Monitoring: The STM32F303VBT6 might be suitable for environmental monitoring systems where precision and power efficiency are crucial. Its on-chip ADC and comparators could facilitate accurate sensor data acquisition and analysis, which is essential for tracking environmental changes.
  • Healthcare: Medical devices that require compact, high-performance computing solutions might also benefit from the capabilities of the STM32F303VBT6. Tasks such as real-time patient monitoring systems could utilize the microcontroller’s DSP and FPU for data processing and predictive analytics. Note that this application should adhere strictly to healthcare regulations and standards.

These potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering a vast range of electronic components, notably excelling in the design and manufacture of Microcontrollers and Processors. Among their extensive product line, the STM32 family stands out due to its integration, performance, and cost-effectiveness, addressing a wide variety of applications. The STM32F303VBT6 is a testament to STMicroelectronics’ commitment to technological innovation and reliability within the microcontroller market. The company’s consistent focus on research and development in microcontroller technology enables advancements in a rapidly evolving industry, positioning it as a key player in the electronics sector.

Where to Find STM32F303VBT6 by STMicroelectronics

To source the STM32F303VBT6, we recommend visiting Findchips.com. On this platform, you can access real-time pricing and availability from multiple distributors. Historically, this part has been available through distributors such as Win Source Electronics, LCSC, EBV Elektronik, and Mouser Electronics. To find alternate parts to STM32F303VBT6 that may be offered by STMicroelectronics or other manufacturers, utilizing the Microcontrollers search can be very useful. Nonetheless, it is crucial to check the most up-to-date stock levels and prices to make well-informed purchasing decisions.

Compare pricing for STM32F303VBT6 and other Microcontrollers / Microcontrollers and Processors at findchips.com