MT29F256G08AUCABH3-10ITZ:A by Micron Technology Inc

Overview of MT29F256G08AUCABH3-10ITZ:A by Micron Technology Inc.

The MT29F256G08AUCABH3-10ITZ:A is a single-level cell (SLC) NAND Flash memory, offering a substantial storage capacity of 256 Gbit. It operates over an industrial temperature range of -40 to 85°C and features a parallel interface. The part is encapsulated in a low-profile ball grid array (BGA) package with 100 terminals, providing robust data integrity for complex data storage systems. With access times maxing out at 20 nanoseconds and a maximum clock frequency of 110 MHz, this Flash Memory is designed for high-performance applications. It is RoHS compliant and adheres to the EAR99 ECCN code, making it suitable for global use without extensive export controls.

Industry Applications for MT29F256G08AUCABH3-10ITZ:A

In determining potential industry applications for the MT29F256G08AUCABH3-10ITZ:A, it’s essential to consider its specific attributes such as large storage capacity, robust operational temperature range, and high-speed functionalities. Here are several industries where this Flash Memory could potentially be useful:

  • Telecommunications: Given its high capacity and speed, the MT29F256G08AUCABH3-10ITZ:A might be used in telecommunications equipment for data buffering and log storage, where high-speed data transactions are crucial.
  • Industrial Automation: In industrial contexts, this Flash Memory could potentially find use in logging continuous process data, crucial for predictive maintenance and operational efficiency.
  • Consumer Electronics: Devices such as high-end cameras and video recorders might utilize such a Flash Memory to handle large volumes of high-definition media files, leveraging its rapid data access capacity.
  • Computing and Data Storage: Data centers and servers could potentially incorporate this memory for its ability to handle high-speed data writing and retrieval, aiding in enhanced computation and storage solutions.

Note that these potential industry applications are highly conceptual and must be further analyzed by engineering and design teams to ensure compatibility with specific operational requirements and adherence to industry standards.

About Micron Technology Inc.

Micron Technology Inc. is a key player in the memory and storage solutions industry, widely recognized for its broad range of memory technologies including DRAM, NAND, and NOR Flash memories. Specifically, within Flash Memories, Micron has developed innovations like the MT29F256G08AUCABH3-10ITZ:A, designed to offer reliability and performance in various demanding applications. Additionally, Micron consistently aligns its development with technological advancements and market demands, ensuring offerings that are not only competitive but meet the highest standards of data integrity and durability required by modern electronic systems.

Where to Find MT29F256G08AUCABH3-10ITZ:A by Micron Technology Inc

To obtain MT29F256G08AUCABH3-10ITZ:A, procurement professionals should consider leveraging resources like FindChips.com. This part, as well as alternative Flash Memories produced by Micron Technology Inc or other manufacturers, can be assessed on this platform. Key distributors that historically have stocked this part include Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, current availability and pricing should be verified on FindChips to gain the most up-to-date and relevant purchasing information.

Compare pricing for MT29F256G08AUCABH3-10ITZ:A and other Flash Memories / Memory at findchips.com