STM8S003F3P6TR by STMicroelectronics

Overview of STM8S003F3P6TR by STMicroelectronics

The STM8S003F3P6TR is a mainstream value line 8-bit Microcontroller Unit (MCU) offered by STMicroelectronics. It features 8 Kbytes of Flash memory, a 16 MHz CPU, and integrated EEPROM, packaged in a TSSOP-20 (Thin Shrink Small Outline Package) with a 20-pin count. This MCU operates within a temperature range of -40°C to 85°C, supporting applications in various industrial conditions. It is designed for a broad range of applications, given its ability to operate at a maximum supply voltage of 5.5 V and a minimum of 2.95 V, making it versatile for various electronic circuits.

This MCU is equipped with notable features such as an Analog-to-Digital Converter (ADC), 16 external interrupts, 16 I/O lines, three timers, and PWM (Pulse Width Modulation) channels, enhancing its utility in complex embedded systems. Its commitment to low power consumption is underscored by its low power mode capability. Compliance with RoHS and REACH standards demonstrates the part’s suitability for environmentally sensitive applications worldwide. Furthermore, the STM8S003F3P6TR is built on CMOS technology, aligning with modern standards for semiconductor design.

Industry Applications for STM8S003F3P6TR

The STM8S003F3P6TR may be suitable for a wide array of applications across various sectors due to its comprehensive feature set. Here are a few potential use cases:

  • Internet of Things (IoT) and Smart Cities: With its integrated ADC, low power consumption, and robust I/O capabilities, the MCU can serve as an efficient base for sensors, actuaries, and other IoT devices facilitating smart urban development.
  • Industrial Automation: The STM8S003F3P6TR’s resilience in a wide operating temperature range makes it a fitting choice for industrial control systems and automation technology, enabling tasks such as process control and machinery automation.
  • Consumer Electronics: Given its compact size and efficient power use, this MCU could be integrated into a variety of consumer electronic products, including wearable technology, home appliances, and personal gadgets.
  • Automotive: Its robust design and features such as multiple timers and PWM channels may render the MCU useful for automotive applications, including embedded systems for vehicle monitoring and control.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader, offering a broad spectrum of electronic components, with a particular focus on Microcontrollers and Processors. The company is known for its extensive range of Microcontrollers, including the STM8S, STM32 families, and more. The STM8S003F3P6TR exemplifies the company’s commitment to providing high-performance MCUs for a wide range of applications. STMicroelectronics prides itself on innovation and sustainability, supporting customers in developing applications that shape smarter, greener future across sectors.

Where to Find STM8S003F3P6TR by STMicroelectronics

For those interested in incorporating the STM8S003F3P6TR into their projects, the best way to source this part is through findchips.com. Here, you can access current stock levels, compare pricing, and check availability from various distributors. Historically, this part has been available from distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, stock levels and availability may vary, so it is recommended to check findchips.com for the most current information. Additionally, if you’re seeking alternative options, you might consider exploring other Microcontrollers offered by STMicroelectronics or other manufacturers on findchips.com.

Compare pricing for STM8S003F3P6TR and other Microcontrollers / Microcontrollers and Processors at findchips.com