MC33167TVG by onsemi

Overview of MC33167TVG by onsemi

The MC33167TVG by onsemi is a versatile electronic component designed for managing power supplies across various voltage levels. Recognized as a buck, boost, and inverting regulator, this component supports a switching functionality, which is essential for applications that require voltage regulation across a range from 7.5V to 40V. Its adjustable output, coupled with the ability to handle up to 5A of output current, makes it an adaptable choice for numerous power conversion scenarios.

This particular model is housed in a TO-220 5 lead offset package and adheres to RoHS compliance, assuring its suitability for environmentally sensitive applications. The MC33167TVG operates within an industrial temperature range of -40°C to 85°C, providing reliable performance under broad operating conditions.

The device employs voltage-mode pulse width modulation (PWM) control techniques, allowing for precise control over output voltage and current. The maximum switching frequency of the regulator reaches up to 81 kHz, supporting applications that benefit from high-frequency operation to reduce noise and improve efficiency. Manufactured in a plastic/epoxy package, the part is not surface-mountable and is intended for through-hole mounting, which is typical for applications requiring robust physical mounting and thermal management.

Industry Applications for MC33167TVG

The attributes of MC33167TVG lend it to potential use across multiple industries. Being part of the broader category of Switching Regulator or Controllers, the versatility in voltage regulation could make this device suitable for a variety of applications, though these considerations always need careful confirmation from engineering teams.

  • Consumer Electronics: Devices such as gaming consoles, laptops, and power tools might utilize the MC33167TVG to manage power efficiency and adapt to varying power needs dynamically. Its capability to adjust the output dynamically can help in extending battery life and reducing heat output in tightly packed electronic assemblies.
  • Industrial Automation: For industrial equipment requiring stable and reliable power supply conditions, sometimes across variable input sources, the MC33167TVG’s robust operational temperature range and high output current capability could potentially be beneficial.
  • Aerospace and Defense: Although not specifically qualified for military or aerospace according to the part attributes, for commercial aerospace applications, devices like the MC33167TVG might provide essential power conversion and management, especially in environments experiencing wide variations in ambient temperature and power supply stability.
  • Telecommunications: Telecom infrastructure often requires efficient power management solutions that can support both high performance and reliability over a range of input voltages, where the MC33167TVG could potentially be applied.

Note, these application possibilities are theoretical and must be validated for specific industry standards before deployment.

About onsemi

onsemi is a recognized leader in semiconductor solutions, focusing particularly on efficient power and sensor technologies. Their wide range of Switching Regulator or Controllers demonstrates their commitment to innovation in power management across industrial, consumer, and automotive markets. The MC33167TVG is one example of onsemi’s products designed to enhance energy efficiency and reliability in electronic systems.

onsemi’s portfolio includes products that cater to a broad spectrum of power requirements, highlighting their expertise and role in advancing semiconductor technology with a specific focus on enhancing end-user product performance and environmental sustainability.

Where to Find MC33167TVG by onsemi

To purchase the MC33167TVG or explore similar solutions, it is advisable to visit findchips.com. This platform can assist in comparing current stock levels, pricing, and specifications from various distributors. Historically, the part has been available through distributors such as Mouser Electronics, DigiKey, and Newark. However, for the most accurate purchasing information, accessing a dedicated electronic component distributor platform like findchips.com will provide the latest availability data.

Additionally, for finding alternatives to the MC33167TVG that suit specific application needs, visiting the Switching Regulator or Controllers section on findchips.com will offer a range of options from onsemi and other manufacturers.

Compare pricing for MC33167TVG and other Switching Regulator or Controllers / Power Circuits at findchips.com