Overview of FTSH-110-01-L-DV-K-TR by Samtec Inc.
The FTSH-110-01-L-DV-K-TR by Samtec Inc. is a board connector characterized by its 20 contacts arranged in two rows, with a male gender and a straight orientation. This component features a small pitch of 1.27mm and employs surface mount technology for connecting to printed circuit boards. Key attributes include a locking mechanism for secure attachment and a compliance status with RoHS, underlining its adherence to current environmental standards. The part is part of the FTSH series, which is unshrouded and primarily designed for wire-to-board connector systems.
Additional technical attributes highlight a body breadth of 0.135 inch, depth of 0.241 inch, and length of 0.5 inch. Contacts are made from phosphor bronze with a gold (10) over nickel (50) finish on mating parts and a tin with nickel barrier on termination parts, promising robust conductivity and corrosion resistance. The operating temperature range of this connector spans from -55°C to 125°C, indicating suitability for various environmental conditions. This part also features options such as general purpose, tape and reel packaging, emphasizing its utility in mass production workflows.
Industry Applications for FTSH-110-01-L-DV-K-TR
Considering the specifications and features of the FTSH-110-01-L-DV-K-TR, it could potentially be suitable for a variety of industrial applications. The choice of application must be verified by engineering teams based on specific requirements and compliance with industry standards. Some possible applications include:
- Telecommunications: This connector might be used in networking equipment where high-density connections and reliable contact are crucial. Its environmental durability makes it suitable for both office-based and field telecommunications setups.
- Consumer Electronics: Devices like smartphones, tablets, and laptops could potentially integrate this connector due to its compact size and effective connectivity capabilities. Its RoHS compliance is particularly crucial in this industry for meeting environmental directives.
- Computing and Data Storage: For data servers and storage units, connectors that provide consistent signal integrity and can handle a broad temperature range are essential. This product’s specifications suggest it might be reliable under these conditions.
- Electronic Manufacturing: The use of tape and reel packaging, along with the general-purpose option, might make this connector a choice for various electronic manufacturing applications needing automated surface mount assembly processes.
Note these suggested uses are illustrative and should be analytically verified by design teams for compliance with specific application requirements and standards.
About Samtec Inc.
Samtec Inc., established in 1976, has long been recognized for its innovative approach in the field of electronic connectors, particularly in Headers and Edge Type Connectors. Known for their reliability and precision engineering, Samtec Inc. develops extensive ranges of connectors suitable for a variety of applications. The company stays ahead of the technological curve to ensure its products like the FTSH-110-01-L-DV-K-TR consistently meet and exceed industry expectations, maintaining a catalogue of versatile and robust electronic components.
Where to Find FTSH-110-01-L-DV-K-TR by Samtec Inc.
If you’re considering the FTSH-110-01-L-DV-K-TR board connector for your project, findchips.com is a reliable resource for comparing availability and pricing. On FindChips, you can find this specific part and also explore other similar connectors from Samtec Inc. or other manufacturers under the category of Headers and Edge Type Connectors. Historically, distributors including Samtec, Master Electronics, Mouser Electronics, and DigiKey have stocked this part, though current availability should be confirmed through our platform.