Overview of PSMN075-100MSEX by Nexperia
The PSMN075-100MSEX is an N-channel 100V, 18A, Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) packaged in the compact LFPAK33 format. Compliant with RoHS standards, it features a drain-source on-resistance of just 0.071 Ω, optimizing it for low power dissipation in operation. Its configuration is single with a built-in diode, allowing for mixed-use in switching applications, particularly designed for Power over Ethernet (PoE) setups. Other characteristics such as a drain current maximum of 18A, a pulsed drain current of up to 74 A, and an avalanche energy rating of 25 mJ, render this component suitable for robust performance in both steady-state and transient conditions.
This device exhibits a maximum DS breakdown voltage of 100V ensuring it can handle high voltages typically required in industrial and networking applications. The moisture sensitivity level (MSL) of 1 denotes that it has superior moisture resistance which is crucial for reliability in humid environments. Additionally, the enhancement-mode operation feature makes it a versatile choice for various electronic circuit designs.
Industry Applications for PSMN075-100MSEX
The attributes and design specifics of this MOSFET make it highly suitable for various industrial and technological applications. Below are several industries where it might potentially be utilized:
- Telecommunications: Devices like PSMN075-100MSEX could potentially be deployed in the manufacturing of telecom equipment where higher voltage and current handling capacities are required for switching and signal amplification tasks.
- Industrial Automation: This MOSFET might be used in motor drive controllers, load switches, and other high-efficiency parts essential for automated operations that require steady and reliable switching capabilities.
- Consumer Electronics: Given its sound electrical characteristics, this component could be used in high-performance consumer electronics, potentially providing the switching capabilities necessary in power regulators within these devices.
- Computing and Data Storage: Suitable for power management functions, the MOSFET might be included in designs aiming for enhanced performance and reliability in servers, UPS systems, and data center power supplies.
Note: These potential industry applications are conceptual and require validation by engineering teams to ensure compatibility, performance, and compliance with industry standards within specific applications.
About Nexperia
Nexperia is a leader in the production of discrete and analog semiconductor components, deeply embedded within the transistor industry, particularly focusing on Power Field-Effect Transistors and other transistor technologies. They have extensive expertise in developing MOSFETs that combine performance with miniaturized packaging solutions like the LFPAK33. This kind of innovation facilitates higher thermal and electrical performance in various electronic applications. The company’s commitment to quality, supported by robust manufacturing capabilities, ensures their products, such as the PSMN075-100MSEX, meet the stringent requirements of the industrial and commercial electronics marketplace.
Where to Find PSMN075-100MSEX by Nexperia
To purchase the PSMN075-100MSEX, prospective buyers should consider utilizing resources like findchips.com to compare stock levels and pricing across multiple distributors. Historically, this part has been available through various distributors including Win Source Electronics, New Advantage Corporation, Mouser Electronics, and DigiKey, to name a few. Utilization of findchips.com will allow users to seek out not only PSMN075-100MSEX but also to explore alternatives within the Power Field-Effect Transistor category, potentially offered by Nexperia or other manufacturers.