PE014005 by TE Connectivity

Overview of PE014005 by TE Connectivity

The PE014005 from TE Connectivity is a Power/Signal Relay that possesses a Single-Pole Double-Throw (SPDT) contact configuration. It operates with a 5VDC coil voltage and supports a coil current of 0.04A. The relay is designed for momentary action, confirming its use primarily where temporary contact is required. With its coil power rated at 200 milliwatts and coil resistance of 125 ohms, this component aligns with applications requiring precise electrical control with minimal power consumption.

Constructed for through-hole mounting, the relay has dimensions of 20mm x 10mm x 10mm, making it compact enough for integration into various electronic assemblies. It supports an AC contact rating of 5A at 400 VAC and similarly for DC applications, indicating its versatility in handling moderate power loads across diverse electrical circuits. As a RoHS compliant part with a lifecycle still in the ‘Active’ phase and a factory lead time of 15 weeks and 3 days as of current writing, the PE014005 remains a viable option for new designs and existing systems needing maintenance or upgrades.

Industry Applications for PE014005

The versatile specifications of the PE014005 allow it to be a potential candidate for various industry applications. It is essential to note that these applications are conceptual and should be validated by engineering and design teams for specific use cases:

  • Telecommunications: Potentially useful in switching systems or as a part of the signal routing mechanisms that require high reliability and quick operation.
  • Industrial Automation: Could be used in control systems where automated processes require rapid switching between circuits under different system states.
  • Consumer Electronics: Might be involved in applications within devices where low power consumption and high voltage handling are critical, such as in power supplies and charging circuits.
  • Computing and Data Storage: Possibly utilized in server power management systems, ensuring effective power distribution and signaling within data centers.
  • Healthcare: In medical devices where reliable signal transmission and power handling are crucial for ensuring the safe operation of therapeutic and diagnostic equipment, subject to meeting specific medical standards and validations.

The connections drawn here only reflect potential uses and should be rigorously analyzed and tested according to industry-specific standards and requirements.

About TE Connectivity

TE Connectivity stands as a significant player in the field of electronic connectors, with a robust portfolio that spans various types of Relays, including Power/Signal Relays. Their product line for relays includes innovations in design for enhanced reliability and performance in demanding environments. TE Connectivity is known for their commitment to manufacturing components that meet stringent quality and durability standards, and the PE014005 is a testament to these efforts, embodying the qualities expected from a leading industry manufacturer. This relay, along with similar parts manufactured by TE Connectivity, is designed for critical applications across multiple sectors, reinforcing their status as a cornerstone supplier in the electronics market.

Where to Find PE014005 by TE Connectivity

To purchase the PE014005, interested buyers are advised to visit findchips.com, where they can explore availability and pricing from various distributors. Historically, this part has been available through distributors such as Master Electronics, LCSC, Sager, TME, TTI, Bristol Electronics, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and pricing are subject to change, and it is recommended that potential purchasers consult findchips.com to obtain the most up-to-date information and explore alternate Power/Signal Relays that may suit their specific requirements, possibly offered by TE Connectivity or other manufacturers.

Compare pricing for PE014005 and other Power/Signal Relays at findchips.com