KSZ8863RLLI by Microchip Technology Inc

Overview of KSZ8863RLLI by Microchip Technology Inc.

The KSZ8863RLLI is an Ethernet switch integrated circuit developed by Microchip Technology Inc. It is designed primarily for data communication within local area networks (LAN) and adheres to ethernet switching protocols. The part is characterized by its support for handling speeds up to 100Mbps and operational temperature range between -40 to 85 degrees Celsius, making it adequately robust for various industrial applications.

The device aligns with Ethernet standards IEEE 802.3 and IEEE 802.3u, ensuring compatibility with a vast network of related devices and infrastructure. It operates within a supply voltage range from 2.5V to 3.465V and is mounted in an LQFP (Low-profile Quad Flat Package) with 48 pins. For further technical details, KSZ8863RLLI features a nominal supply voltage of 3.3V and a very fine terminal pitch of 0.5 mm which accommodates its small form factor – the body measuring 7 mm by 7 mm.

This device is currently classified as ‘Active’ in its life cycle phase, with a factory lead time listed as 9 weeks, 4 days, indicative of its production and availability status as of now. The Ethernet switch’s packaging and terminal finishes adhere to RoHS and REACH compliance, making it an environment-friendly choice for developers and manufacturers.

Industry Applications for KSZ8863RLLI

Due to its versatile specifications, the KSZ8863RLLI could potentially find applications in several industries. Noteworthy includes:

  • Consumer Electronics: This device might be used in smart home devices which require network connectivity for control and monitoring features. Attributes like its small size and low power consumption make it suitable for embedded solutions in devices like smart speakers, hubs, and routers.
  • Industrial Automation: Its ability to operate across a wide range of temperatures and the robust LQFP packaging makes KSZ8863RLLI potentially suitable for industrial network switches which are essential in manufacturing processes. These devices organize and route communications among numerous industrial equipment efficiently.
  • Telecommunications: For telecommunications equipment such as network routers and switches, KSZ8863RLLI can significantly enhance performance because of its compliance with prevalent Ethernet standards and capability to manage multiple data streams.
  • Computing and Data Storage: Servers and storage solutions could employ KSZ8863RLLI for network traffic management within data centers. Efficient data handling and compliance with industrial temperature grades also enhance its applicability.
  • Smart Cities: In applications concerning public infrastructure management, such as traffic control systems or municipal network systems, the KSZ8863RLLI’s steadfast operational abilities might be utilized.

It’s essential to note that these potential industry applications are conceptual based on the device characteristics and require validation by engineering teams according to specific industry standards and application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is an established provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. Within the realm of Network Interfaces, Microchip’s expertise spans several devices similar to KSZ8863RLLI that cater to diverse communication needs in networks and telecommunications. Their products are particularly noted for reliability, scalability, and integration-friendly features such as advanced power management and support for multiple network standards.

Where to Find KSZ8863RLLI by Microchip Technology Inc.

For procurement, the KSZ8863RLLI is available through various electronic component distributors, although stock levels and pricing can vary. Potential distributors include Win Source Electronics, Master Electronics, EBV Elektronik, and Mouser Electronics. However, you can find the most reliable availability and pricing information by visiting findchips.com. Specifically, the Network Interfaces page can provide insights into alternatives if KSZ8863RLLI doesn’t completely match your requirements.

Compare pricing for KSZ8863RLLI and other Network Interfaces / Telecommunication Circuits at findchips.com