Overview of NTR5198NLT1G by onsemi
The NTR5198NLT1G by onsemi is a single N-channel logic level power MOSFET, designed for optimal performance in power switching applications. This component is characterized by a drain-source voltage (Vds) of 60V, a continuous drain current (Id) of 2.2A, and a drain-source on-resistance (Rds(on)) of approximately 0.205 Ω. It operates in enhancement mode with a maximum gate-source threshold voltage of 2.5V and supports a power dissipation up to 1.5W. The operating temperature can reach as high as 150°C, ensuring operational stability in high-temperature environments.
This MOSFET is housed in a SOT-23 (TO-236) 3-lead package, commonly used for surface mount technology (SMT). The package’s small outline and low profile coupled with high thermal performance make it well-suited for compact designs. Key attributes include its moisture sensitivity level of 1, which makes it more robust during the reflow soldering process with a peak reflow temperature of 260°C. Additionally, the transistor is RoHS compliant, indicating exclusion of certain hazardous substances in its manufacturing.
Its configuration includes a built-in diode, which provides protection against voltage spikes. The N-channel polarization allows for an easier interface with logic-level voltages common in digital systems, making it a versatile choice for applications requiring efficient power control.
Industry Applications for NTR5198NLT1G
The Small Signal Field-Effect Transistors such as the NTR5198NLT1G could potentially be utilized in various industries based on its specifications and capabilities. Given its features, the following industries might find this MOSFET beneficial:
- Consumer Electronics: Devices such as smartphones, tablets, and laptop power management systems could potentially utilize this MOSFET for efficient power distribution and battery management, thanks to its low on-resistance and high efficiency.
- Industrial Automation: In automated manufacturing settings, this component might control the power requirements of motor drives and actuators, where precise power handling and thermal stability are crucial.
- Computing and Data Storage: In server power supplies and solid-state drives (SSDs), the NTR5198NLT1G potentially offers reliable switching capabilities that help manage power consumption effectively, contributing to overall system efficiency.
- Telecommunications: Base station power amplifiers might benefit from this MOSFET due to its ability to handle higher currents and voltages efficiently, potentially improving signal transmission capabilities and reducing thermal footprints.
- Electronic Manufacturing: This MOSFET might be incorporated into test equipment, providing precise control and protection needed for the manufacturing of other electronic components and devices.
It is important to note that these potential industrial applications are illustrative and should be verified by engineering and design teams to ensure compliance with specific standards and requirements applicable to each industry.
About onsemi
onsemi is a prominent manufacturer in the field of semiconductor components, specializing in energy-efficient innovations. Within the domain of Transistors, especially Small Signal Field-Effect Transistors, onsemi has developed a range of products designed to meet diverse application needs. The NTR5198NLT1G is a testament to onsemi’s commitment to providing technologically advanced, highly reliable, and environmentally sustainable solutions. onsemi’s offerings in this category often feature enhanced power handling capabilities, high efficiency, and compact form factors, suitable for a variety of electronic applications.
Where to Find NTR5198NLT1G by onsemi
To source the NTR5198NLT1G, one can research and check the current availability and pricing on findchips.com. The part has historically been available through distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Future Electronics. Nevertheless, for the most reliable and updated information regarding stock levels and competitive pricing, visiting the product page for Small Signal Field-Effect Transistors on findchips.com is recommended. This platform also allows for comparison with alternatives offered by onsemi and other manufacturers to ensure the best fit for specific applications.