SN74LVC07ADR by Texas Instruments

Overview of SN74LVC07ADR by Texas Instruments

The SN74LVC07ADR by Texas Instruments is a hex buffer/driver featuring non-inverting logic with open-drain outputs suitable for a voltage range from 1.65V to 5.5V. Housed in a 14-SOIC package, this component operates over an extensive temperature range from -40 to 125 degrees Celsius. It is part of the 74LVC07 family, adhering to the LVC/LCX/Z logic families, known for their low-voltage operation and compatibility with mixed-voltage system environments.

The device supports a maximum output current of 24 mA and presents minimum propagation delays (tpd) of 5.6 ns at nominal supply voltages, which makes it desirable for high-speed signal processing applications. Its design in a green, plastic, small-outline package (14-SOIC) stresses environmental compliance, being both RoHS and REACH compliant. The plastic package is optimized for surface mounting, simplifying assembly processes in automated production environments.

Industry Applications for SN74LVC07ADR

The versatile operating characteristics and functionality of the SN74LVC07ADR potentially position it for use across various industry sectors. However, each suggested application should undergo rigorous validation by engineering teams specific to that industry to ensure compliance with all necessary standards and requirements. Here are selected industries where the SN74LVC07ADR could potentially be utilized:

  • Consumer Electronics: The SN74LVC07ADR could potentially be used in consumer electronic devices, such as smart home systems and gaming consoles, where it might manage signal routing and logic control operations.
  • Telecommunications: In telecommunications, this buffer/driver might be found in networking equipment such as routers or switches, where signal integrity is critical through buffering inputs and outputs within the electronic circuitry.
  • Computing and Data Storage: The part could possibly be used in computing systems, including servers or network storage devices, where efficient signal processing and logic control are required for stable system performance.
  • Electronic Manufacturing: Automated equipment utilised in the manufacturing of other electronic components may also incorporate these buffers/drivers to manage the signal transmissions internally and ensure precise operation of the manufacturing process.

Note that these potential applications are illustrative and must be fully analyzed by the respective design and engineering teams to ensure they meet the demands and standards of their specific fields.

About Texas Instruments

Texas Instruments (TI) is a globally recognized leader in the semiconductor market, known for producing a wide range of electronic components including various types of logic circuits. Specifically, in the realm of Gates, TI offers a comprehensive portfolio that also includes the SN74LVC07ADR and similar components designed for reliable performance across a spectrum of digital applications. Texas Instruments emphasizes innovation and sustainability in their product designs, ensuring that products like the SN74LVC07ADR not only meet contemporary digital circuit requirements but also contribute to reducing the overall environmental footprint of electronic products.

Where to Find SN74LVC07ADR by Texas Instruments

For sourcing the SN74LVC07ADR, findchips.com provides a comprehensive platform to check current stock levels and pricing from multiple distributors globally. Historically, this part has been available through distributors such as Win Source Electronics, LCSC, Chip1Stop, Sensible Micro Corporation, and Mouser Electronics. However, availability can vary, and it’s advisable to consult findchips.com for the most current supplier information. Additionally, for exploring alternative parts within the Gates category, this platform can serve as a valuable resource for comparison shopping and specification matching.

Compare pricing for SN74LVC07ADR and other Gates / Logic at findchips.com