AUIRFR5410TRL by Infineon Technologies AG

Overview of AUIRFR5410TRL by Infineon Technologies AG

The AUIRFR5410TRL is a P-channel, metal-oxide semiconductor field-effect transistor (MOSFET) designed for switching applications. It supports a drain current of up to 13A and offers a drain-source breakdown voltage of 100V. The part features a drain-source on-resistance of 0.205 ohms, making it efficient for power management tasks. The MOSFET is housed in a TO-252AA package, known for its compact, plastic, RoHS compliant form, and it utilizes a gull-wing terminal form. Notable for its high reliability and being avalanche rated, this transistor delivers enhanced performance in rugged environments. Operating temperature ranges up to 150°C, and it also possesses moisture sensitivity level 1, indicating robustness in varied environmental conditions.

Manufactured by Infineon Technologies AG, this device is notable for being part of the broader range of Power Field-Effect Transistors. Also compliant with the AEC-Q101 automotive reliability standard, the AUIRFR5410TRL is suitable for high-demand applications across various industries.

Industry Applications for AUIRFR5410TRL

The AUIRFR5410TRL might find potential use in a variety of industries due to its robust performance characteristics and compliance with critical standards. Here are several illustrative examples:

  • Automotive: Equipped to handle high temperatures and power efficiency, this transistor could potentially be used in automotive applications like power management systems within vehicles, electric vehicle (EV) controllers, or LED lighting systems. The AEC-Q101 qualification suggests suitability for these automotive environments.
  • Industrial Automation: The device’s ability to manage significant power loads and its high reliability make it a possible choice for factory automation equipments, such as motor drives and power management systems within automated production lines.
  • Consumer Electronics: Given its switching capability, the MOSFET may be suitable for power supplies and management systems within various consumer electronics items, enhancing efficiency and reliability in devices such as laptops, tablets, and possibly other portable gadgets.
  • Renewable Energy Systems: In applications like solar inverters or wind turbines, where robust and efficient power management is crucial, this device’s features such as high current handling and thermal robustness might make it advantageous.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leading global provider in the semiconductor industry, particularly noted for its innovative approaches in the area of Power Field-Effect Transistors and other transistor technologies. The company offers a broad range of semiconductor solutions including microcontrollers, LED drivers, sensors, and more. Their products like AUIRFR5410TRL standout for high quality, reliability, and performance in demanding applications, aligning with its strong emphasis on technological innovation and operational excellence. Infineon is instrumental in driving advancements in sectors such as automotive, renewable energy, and industrial automation with its high-performance transistor technologies.

Where to Find AUIRFR5410TRL by Infineon Technologies AG

To procure the AUIRFR5410TRL, interested buyers should explore options on findchips.com, a reliable resource for verifying current stock and pricing. This component, part of the category of Power Field-Effect Transistors, might be found through various distributors historically including New Advantage Corporation, Chip1Stop, Rochester Electronics, Quest Components, RS, DigiKey, and Farnell. However, current availability and specific details regarding stock can best be determined by visiting findchips.com.

Compare pricing for AUIRFR5410TRL and other Power Field-Effect Transistors at findchips.com