NCP1403SNT1G by onsemi

Overview of NCP1403SNT1G by onsemi

The NCP1403SNT1G is a boost converter that features pulse frequency modulation (PFM), capable of stepping up a low input voltage to a higher output voltage, up to 15 V, with an output current of 50 mA. This part is packaged in a compact TSOP-5 configuration, designed for surface mount technology. Notable for its voltage-mode control technique, the NCP1403SNT1G accommodates a broad input voltage range from 1.2 V to 5.5 V, making it versatile for various low-power applications. For thermal and mechanical durability, this device obeys a moisture sensitivity level of 1 and can operate between -40 °C and 85 °C, which enables its application in diverse environmental conditions.

Produced by onsemi, a key player in semiconductor solutions, the NCP1403SNT1G falls under the Switching Regulator or Controllers subcategory of power circuits, reflecting its primary function in power management systems. This component emphasizes energy efficiency and is tailored for compact devices thanks to its small package size (3 mm in length and 1.5 mm in width). It also supports a substantial switching frequency of up to 300 kHz, enhancing its efficiency for high-frequency operations.

Industry Applications for NCP1403SNT1G

Given the specifications and features of the NCP1403SNT1G, several industries could potentially benefit from integrating this component into their systems. The following industry applications are conceptual and require confirmation and testing by respective engineering and design teams:

  • Consumer Electronics: Devices like portable audio players, wireless headphones, and other low-power handheld gadgets could potentially utilize this boost converter to manage power supply efficiently. Its capability to work with low input voltages aligns well with battery-operated devices.
  • Internet of Things (IoT): IoT devices often require compact, efficient power management solutions that operate effectively across a range of input voltages. The NCP1403SNT1G could potentially be employed in connected sensors and smart home devices.
  • Computing and Data Storage: Although typically requiring more robust power solutions, some peripherals and smaller data storage units might use such a compact power regulator for managing standby power or low-power states effectively.
  • Telecommunications: In modular telecommunications equipment where adapting to varying power levels efficiently is crucial, a chip like the NCP1403SNT1G might be used to boost the voltage where necessary, possibly in remote sensor units or field equipment that operates at low power conditions.

Note that these applications are illustrative and would need verification for compliance with specific application requirements.

About onsemi

onsemi is a prominent manufacturer specializing in semiconductor and electronic components across various categories, including power management, logic, timing, connectivity, and custom devices. Within the field of Switching Regulator or Controllers, onsemi offers a broad range of products designed to enhance the performance and efficiency of electronic systems. The NCP1403SNT1G is a testament to onsemi’s commitment to providing innovative, robust solutions in power regulation, focusing on user needs for efficiency, compactness, and adaptable performance in demanding conditions.

Where to Find NCP1403SNT1G by onsemi

To purchase the NCP1403SNT1G, potential buyers should consider exploring findchips.com for real-time pricing and availability from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, Sensible Micro Corporation, and Newark. However, for the most current availability and best pricing options, visit findchips.com and refer to the detailed listings under the Switching Regulator or Controllers subcategory to possibly find alternative parts by onsemi or other manufacturers.

Compare pricing for NCP1403SNT1G and other Switching Regulator or Controllers / Power Circuits at findchips.com