TPSA106K010R0900 by Kyocera AVX Components

Overview of TPSA106K010R0900 by Kyocera AVX Components

The TPSA106K010R0900 is a polarized, solid/dry tantalum capacitor. It features a capacitance value of 10 µF and operates under a voltage rating of 10V. With dimensional stability ensured by a surface mount, rectangular 1206 chip package, the unit displays a height, length, and width of 1.6 mm, 3.2 mm, and 1.6 mm respectively, ensuring compactness for high-density electronic boards.

Kyocera AVX manufactures this component ensuring both environmental and regulatory compliance with RoHS, REACH, and Pbfree standards. The capacitor also adheres to specific engineering standards and tolerances with a ±10% tolerance in capacitance. It operates within an extensive temperature range from -55 °C to +125 °C, making it adaptable to varying operational climates. Notable technical specifications include an ESR (Equivalent Series Resistance) of 900 mΩ, matched with a ripple current of 115 mA as measured at 100kHz. Its terminal finish of matte tin over a nickel barrier also suggests a focus on durability and reliability in diverse applications.

The part’s current status, noted as ‘Active’, indicates ongoing production and availability, and it holds a factory lead time of 14 weeks and 3 days, as of the current writing, which points towards its demand and manufacturing scheduling specifics.

Industry Applications for TPSA106K010R0900

The applications of the TPSA106K010R0900 span across various high-demand sectors owing to its robust specifications and compliance with critical environmental codes. Here are a few industries where this capacitor could possibly find application:

  • Consumer Electronics: Devices like smartphones, cameras, and portable music players potentially incorporate this component. Its compact size, typical for surface mount technology, could aid in minimizing the overall space requirements in densely packed circuits typically found in these devices.
  • Computing and Data Storage: Servers and storage devices might use this capacitor owing to its capability to operate at high temperatures and support devices with significant power and stability needs, enhancing overall performance and reliability.
  • Telecommunications: Telecom hardware, which requires robust performance over wide operating temperatures, might utilize these capacitors. The component’s capability to handle ripple currents and maintain stability under various electrical stresses makes it suitable for communication equipment.
  • Industrial Automation: Capacitors with solid durability and performance metrics, such as the TPSA106K010R0900, could be effectively used in automation and control systems which demand long-term reliability and precise functioning.

These potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Additionally, similar types of tantalum capacitors might be considered for analogous utility across these scenarios.

About Kyocera AVX Components

Kyocera AVX Components is a leading developer and manufacturer in the sector of Capacitors, particularly noted for their range of tantalum capacitors. The company emphasizes on creating products that offer both technological reliability and ecological soundness, encompassing compliance with global regulatory standards. Their product line, inclusive of the TPSA106K010R0900, is tailored to serve a vast range of applications from consumer electronics to sophisticated industrial systems, ensuring performance stability and environmental responsibility.

Where to Find TPSA106K010R0900 by Kyocera AVX Components

To purchase the TPSA106K010R0900, explore findchips.com for the most current stock levels and pricing information. Historically, this part has been available through several distributors including LCSC, Direct Components, Inc., Avnet Americas, and Mouser Electronics. For alternatives or comparable products by Kyocera AVX or other manufacturers in the field of tantalum capacitors, the same platform can provide extensive options.

Compare pricing for TPSA106K010R0900 and other Tantalum Capacitors / Capacitors at findchips.com