Overview of IRM-03-5 by Mean Well
The IRM-03-5 is an AC-DC regulated power supply module designed for a single output. It is particularly notable for its compact form factor and hybrid technology, housed within a 16/5 package. This product is capable of delivering up to 3 watts of power with a nominal output voltage of 5V and an output current of 600mA.
Manufactured by Mean Well, the IRM-03-5 falls within the subcategory of Power Supply Modules. It features a range of input voltages from 85 V to 305 V, making it versatile for various global electrical standards. The power supply module maintains robustness with protections against overloads, over-voltage, and short circuits, while offering an efficiency rate of 72%.
This part is RoHS compliant, ensuring it meets the standard restrictions for hazardous substances, and it is also Reach compliant. It has been designed to perform reliably between -30 °C and 70 °C, catering to a wide range of environmental conditions.
Industry Applications for IRM-03-5
- Consumer Electronics: The IRM-03-5 could potentially be used in various consumer electronics where compact power supplies are necessary, such as in charging solutions, small home appliances, or audio devices. The compact size and efficiency make it an ideal candidate for devices where space and energy consumption are critical factors.
- Industrial Automation: In industrial environments, the robust operating temperature range and protection features might make it suitable for sensors and control systems, which require consistent power under variable industrial conditions.
- Telecommunications: This part could possibly be utilized in telecommunication equipment due to its reliable output characteristics and protections. It is important for telecommunications gear to have a stable power supply that can handle fluctuations and disturbances, for which the load and line regulation capabilities of IRM-03-5 are beneficial.
- Computing and Data Storage: Devices that manage data and require minimal downtime, such as small-scale servers or storage solutions, could potentially employ the IRM-03-5. The power supply’s efficiency would support the demand for energy-saving yet effective power solutions in these applications.
- Healthcare: While specific medical compliance standards are not listed, the basic features of the IRM-03-5 such as its stable voltage output make it a potential choice for various non-life-critical healthcare equipment, facilitating reliable operations where accurate and consistent power supply is crucial to device functionality.
Note: The mentioned potential industry applications are highly conceptual and require proper analysis and validation by engineering and design teams specific to each application, considering all relevant industry standards and specific requirements.
About Mean Well
Mean Well Enterprises Co., LTD is a reputable manufacturer within the arena of power supply solutions, recognized for their focus on reliable Power Supply Modules. With numerous products under their belt, such as the IRM-03-5, Mean Well provides solutions that cater to a broad range of power requirements and industrial applications. This acclaimed company is known for its innovative designs and commitment to high-quality products that comply with international safety and environmental regulations.
Where to Find IRM-03-5 by Mean Well
To purchase the IRM-03-5, prospective buyers should use resources like findchips.com. This platform provides the latest availability, pricing, and detailed specifications. Historically, distributors such as Mouser Electronics, DigiKey, and RS have stocked this item. However, inventory levels and distributor availability can change, so it is advisable to check current data on Findchips.
For those seeking alternatives or similar parts, examining other Power Supply Modules offered by Mean Well or competitive manufacturers through the same platform can provide additional options.