SLVU2.8-8A1 by STMicroelectronics

Overview of SLVU2.8-8A1 by STMicroelectronics

The SLVU2.8-8A1 is an ElectroStatic Discharge (ESD) protection device, designed specifically for low voltage applications such as Gigabit Ethernet protection. Manufactured by STMicroelectronics, this part is robust in defending sensitive circuitry against electrical transients. The part is a TVS (Transient Voltage Suppressor) diode with a working peak reverse voltage of 2.8 volts and a maximum clamping voltage of 15 volts. It is offered in an SOP-8 package which is compliant with RoHS standards, highlighting its suitability for use in environments where hazardous materials are restricted.

This diode is configured as eight separate elements, providing comprehensive coverage against voltage spikes. Important features of the SLVU2.8-8A1 include its low leakage current and low capacitance, enhancing the overall efficiency and reliability of the device in protecting high-speed data lines. The diode operates effectively within a broad temperature range from -55°C to 150°C, ensuring performance stability in diverse operating conditions. These attributes make the SLVU2.8-8A1 an ideal choice for safeguarding sensitive electronic components against transient voltages typically caused by electrostatic discharges, power surges, and other voltage disturbances.

Industry Applications for SLVU2.8-8A1

The following are possible industries and applications where the SLVU2.8-8A1 could be effectively utilized, though these potential industry applications are merely conceptual and necessitate validation from engineering and design teams regarding industry standards and specific application requirements:

  • Consumer Electronics: Devices such as smartphones, laptops, and tablets potentially utilize protective components like the SLVU2.8-8A1 to shield their delicate internal circuits from ESD damage during use and charging.
  • Telecommunications: Networking equipment, including routers, switches, and modems, could benefit from using the SLVU2.8-8A1, given its capability to protect against voltage spikes in Gigabit Ethernet applications and other high-speed data interfaces.
  • Computing and Data Storage: Data centers housing large-scale server architectures might integrate this TVS diode to guard against transient voltages, thereby maintaining system integrity and preventing data loss.
  • Industrial Automation: Automated control systems that require dependable operation in environments with potential electrical interference could use this device to ensure stability and continuous operation.
  • Electronic Manufacturing: Production equipment and testing tools that are sensitive to electrostatic discharges might incorporate the SLVU2.8-8A1 to enhance the durability and reliability during the manufacturing process of electronic products.

Note that the mentioned applications should be thoroughly analyzed by relevant experts to assure compliance with specific regulatory and operational standards.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. ST’s products are found everywhere today, and together with their customers, they are enabling smarter driving and smarter factories, cities and homes, along with the next generation of mobile and Internet of Things devices.

In the realm of Transient Suppressors, STMicroelectronics showcases innovation through a variety of components designed to protect sensitive electronics from electrical transients. The SLVU2.8-8A1 is a part of this broader category, reflecting ST’s focus on reliability and performance in circuit protection technologies across a broad range of industries.

Where to Find SLVU2.8-8A1 by STMicroelectronics

To purchase the SLVU2.8-8A1, it is recommended to research via FindChips.com. Here, one can also search for alternative Transient Suppressors that may be offered by STMicroelectronics or other manufacturers. This part has historically been available from distributors such as LCSC, EBV Elektronik, Mouser Electronics, and DigiKey. However, for current stock levels and pricing, it is best to check on FindChips.com.

Compare pricing for SLVU2.8-8A1 and other Transient Suppressors at findchips.com